Power Film Capacitors:
17 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,110 € 48+ 3,940 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 630A | 17.2A | 0.0046ohm | 42mm | 43mm | 25mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,180 € 5+ 7,360 € 10+ 6,530 € 25+ 6,200 € 50+ 5,090 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 0.0078ohm | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 7,540 € 5+ 6,770 € 10+ 5,990 € 25+ 5,680 € 50+ 4,670 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 0.0078ohm | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,470 € 5+ 6,710 € 10+ 5,940 € 25+ 5,640 € 50+ 4,630 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 0.0078ohm | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 8,080 € 5+ 7,270 € 10+ 6,460 € 25+ 6,120 € 50+ 5,040 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 0.0078ohm | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,350 € 5+ 9,340 € 10+ 8,020 € 25+ 7,260 € 50+ 6,760 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 500V | - | Radial Leaded | 37.5mm | 21V/µs | 630A | 12.5A | 0.0125ohm | 41.5mm | 20mm | 42mm | 42mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ 9,510 € 5+ 8,170 € 10+ 6,860 € 25+ 6,440 € 50+ 6,020 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 0.0078ohm | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,510 € 5+ 8,100 € 10+ 6,980 € 25+ 6,510 € 50+ 6,030 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 0.0078ohm | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 40+ 17,500 € | Min: 40 / Çoklu: 40 | Metallized PP | Radial Box - 2 Pin | 35µF | ± 10% | DC Link | Through Hole | 920V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 630A | 21.2A | 0.0044ohm | 57.5mm | 35mm | 50mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 9,040 € 5+ 7,930 € 10+ 6,760 € 25+ 6,240 € 50+ 5,710 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 0.0078ohm | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 40+ 18,780 € | Min: 40 / Çoklu: 40 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | 920V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 630A | 22.4A | 0.0039ohm | 57.5mm | 35mm | 50mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ 18,240 € | Min: 40 / Çoklu: 40 | Metallized PP | Radial Box - 2 Pin | 35µF | ± 5% | DC Link | Through Hole | 920V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 630A | 21.2A | 0.0044ohm | 57.5mm | 35mm | 50mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ 18,010 € | Min: 40 / Çoklu: 40 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 920V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 630A | 22.4A | 0.0039ohm | 57.5mm | 35mm | 50mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 8,960 € 5+ 7,860 € 10+ 6,700 € 25+ 6,180 € 50+ 5,660 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 0.0078ohm | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 126+ 6,500 € | Min: 126 / Çoklu: 126 | Metallized PP | Radial Box - 4 Pin | 17µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 630A | 21.7A | 0.0051ohm | 42mm | 35mm | 50mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 126+ 6,690 € | Min: 126 / Çoklu: 126 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 630A | 22.4A | 0.0048ohm | 42mm | 35mm | 50mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 210+ 5,150 € | Min: 210 / Çoklu: 210 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link, High Frequency | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 630A | 19.9A | 0.0051ohm | 42mm | 30mm | 45mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |