KDV Hariç

Power Film Capacitors:

4 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
4075117

RoHS

Date/Lot Code

Each
200+
0,900 €
Min: 200 / Çoklu: 200
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
High Current, Pulse
Through Hole
1kV
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
63.6A
3.4A
0.037ohm
26mm
10mm
19.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075115

RoHS

Date/Lot Code

Each
200+
0,991 €
Min: 200 / Çoklu: 200
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Current, Pulse
Through Hole
1kV
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
63.6A
3.4A
0.037ohm
26mm
10mm
19.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075139

RoHS

Date/Lot Code

Each
250+
0,740 €
Min: 250 / Çoklu: 250
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
High Current, Pulse
Through Hole
850V
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
63.6A
2.7A
0.053ohm
26mm
8.5mm
18mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075136

RoHS

Date/Lot Code

Each
250+
0,871 €
Min: 250 / Çoklu: 250
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Current, Pulse
Through Hole
850V
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
63.6A
2.7A
0.053ohm
26mm
8.5mm
18mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-4 / 4 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account