Power Film Capacitors:
17 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,425 € 50+ 0,407 € 100+ 0,388 € 900+ 0,269 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 120V/µs | 40A | 4.97A | 0.0145ohm | - | 18mm | 6mm | 12mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,910 € 5+ 2,330 € 10+ 1,740 € 25+ 1,660 € 50+ 1,570 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 40V/µs | 40A | 2A | - | - | 32mm | 9mm | 19mm | 19mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,231 € 100+ 0,207 € 500+ 0,167 € 1800+ 0,134 € 3600+ 0,131 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 40A | 2A | 0.064ohm | - | 13mm | 4mm | 9mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ 99,780 € 3+ 78,530 € 5+ 76,960 € 10+ 75,390 € | Min: 1 / Çoklu: 1 | - | Can | 200µF | ± 5% | - | Stud Mount - M12 | 460V | - | - | Screw | - | - | 40A | - | 0.0009ohm | 85mm | - | - | 150mm | - | - | -40°C | 85°C | - | ||||
Each | 1+ 1,840 € 10+ 1,010 € 50+ 0,930 € 256+ 0,850 € 512+ 0,849 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 40V/µs | 40A | 3.5A | 0.0533ohm | - | 31.5mm | 11mm | 20mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2400+ 0,337 € | Min: 2400 / Çoklu: 2400 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 40A | 2.1A | 0.064ohm | - | 13mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,552 € 50+ 0,529 € 100+ 0,505 € 500+ 0,420 € 1500+ 0,277 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 4kV/µs | 40A | 2.1A | 0.064ohm | - | 13mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3750+ 0,481 € | Min: 3750 / Çoklu: 3750 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 40A | 2.1A | 0.064ohm | - | 13mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3900+ 0,452 € | Min: 3900 / Çoklu: 3900 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 4kV/µs | 40A | 2.1A | 0.064ohm | - | 13mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 805+ 0,559 € | Min: 805 / Çoklu: 805 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 40A | 4.13A | 0.0271ohm | - | 26.5mm | 6mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1750+ 0,269 € | Min: 1750 / Çoklu: 1750 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 40A | 4.97A | 0.0145ohm | - | 18mm | 6mm | 12mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,357 € 50+ 0,334 € 100+ 0,315 € 900+ 0,274 € 1800+ 0,257 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.3kV/µs | 40A | 2.32A | 0.0663ohm | - | 18mm | 6mm | 12mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 2400+ 2,530 € | Min: 2400 / Çoklu: 2400 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 450V | - | - | - | 27.5mm | 40V/µs | 40A | 4A | 0.012ohm | - | 32mm | 13mm | 22mm | - | FLC Series | -40°C | 85°C | - | |||||
Each | 500+ 0,403 € | Min: 500 / Çoklu: 500 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 400V/µs | 40A | 4.13A | 0.0271ohm | - | 26.5mm | 6mm | 15mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,808 € 50+ 0,725 € 100+ 0,641 € 500+ 0,392 € 1000+ 0,384 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 10000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4kV/µs | 40A | 2.41A | 0.0796ohm | - | 26.5mm | 6mm | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 900+ 0,382 € | Min: 900 / Çoklu: 900 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 40A | 4.97A | 0.0145ohm | - | 18mm | 6mm | 12mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 200+ 0,606 € 600+ 0,570 € | Min: 200 / Çoklu: 200 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 40A | 2A | 0.064ohm | - | 13mm | 5mm | 11mm | - | R76 Series | -55°C | 110°C | AEC-Q200 |