KDV Hariç

Power Film Capacitors:

14 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3519998

RoHS

Each
10+
0,282 €
100+
0,254 €
500+
0,208 €
1500+
0,161 €
3000+
0,157 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
36A
2.16A
0.0619ohm
13mm
5mm
11mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3254629

RoHS

Each
10+
0,310 €
100+
0,271 €
500+
0,211 €
Min: 10 / Çoklu: 10
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
36A
1.7A
0.114ohm
13mm
6mm
12mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
2495967

RoHS

Each
10+
0,285 €
100+
0,257 €
500+
0,253 €
1500+
0,179 €
3000+
0,175 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
10mm
2kV/µs
36A
2.16A
0.0619ohm
13mm
5mm
11mm
-
11mm
R75 Series
-55°C
105°C
AEC-Q200
4559361

RoHS

Date/Lot Code

Each
1+
2,270 €
10+
1,550 €
50+
1,270 €
256+
1,090 €
512+
1,020 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
36A
-
0.0263ohm
31.5mm
11mm
20mm
4.8A
-
C4AQ Series
-55°C
105°C
AEC-Q200
3530104

RoHS

Date/Lot Code

Each
1+
1,980 €
10+
1,220 €
50+
1,120 €
192+
1,010 €
576+
0,890 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.7mm
24V/µs
36A
4.7A
0.026ohm
32mm
21mm
12.5mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
2935763

RoHS

Date/Lot Code

Each
6000+
0,314 €
Min: 6000 / Çoklu: 6000
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
36A
2.5A
0.053ohm
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935825

RoHS

Date/Lot Code

Each
3000+
0,215 €
Min: 3000 / Çoklu: 3000
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
36A
1.7A
0.114ohm
13mm
6mm
12mm
-
12mm
R76 Series
-55°C
105°C
AEC-Q200
4075058

RoHS

Date/Lot Code

Each
250+
0,680 €
Min: 250 / Çoklu: 250
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
36A
2.4A
0.065ohm
26mm
8.5mm
18mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074869

RoHS

Date/Lot Code

Each
500+
0,600 €
Min: 500 / Çoklu: 500
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
36A
2.7A
0.035ohm
17.5mm
8.5mm
15mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075056

RoHS

Date/Lot Code

Each
250+
0,751 €
Min: 250 / Çoklu: 250
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
36A
2.4A
0.065ohm
26mm
8.5mm
18mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075033

RoHS

Date/Lot Code

Each
250+
0,746 €
Min: 250 / Çoklu: 250
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
36A
2.4A
0.064ohm
26mm
8.5mm
18mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075035

RoHS

Date/Lot Code

Each
250+
0,680 €
Min: 250 / Çoklu: 250
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
36A
2.4A
0.064ohm
26mm
8.5mm
18mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074871

RoHS

Date/Lot Code

Each
500+
0,546 €
Min: 500 / Çoklu: 500
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
36A
2.7A
0.035ohm
17.5mm
8.5mm
15mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4377512

RoHS

Date/Lot Code

Each
300+
0,344 €
900+
0,301 €
Min: 300 / Çoklu: 300
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
36A
2.16A
0.0619ohm
13mm
5mm
11mm
2.16A
-
R75 Series
-55°C
105°C
AEC-Q200
1-14 / 14 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account