Power Film Capacitors:
30 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,476 € 50+ 0,455 € 100+ 0,434 € 500+ 0,363 € 1000+ 0,341 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 360A | 5.8A | 0.013ohm | - | 18mm | 10mm | 16mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,580 € 10+ 0,910 € 50+ 0,840 € 200+ 0,723 € 600+ 0,722 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 360A | 8.29A | 0.0093ohm | - | 26.5mm | 13mm | 22mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 17,060 € 3+ 15,970 € 5+ 14,890 € 10+ 13,800 € 20+ 12,120 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 360A | 17A | 0.005ohm | - | 57.5mm | 39mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,970 € 10+ 7,480 € 25+ 6,540 € 50+ 5,600 € 100+ 4,480 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 30V/µs | 360A | 8.6A | - | - | 41.5mm | 24mm | 15mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 19,620 € 3+ 17,450 € 5+ 15,290 € 10+ 13,120 € 20+ 12,750 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 12V/µs | 360A | 16A | - | - | 57.5mm | 30mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 120+ 22,730 € | Min: 120 / Çoklu: 120 | Metallized PP | Can | 6µF | ± 5% | Snubber | Stud Mount - M8 | 450V | 850V | - | Screw | 22.3mm | 60V/µs | 360A | - | 0.005ohm | 45mm | - | - | 80mm | 18A | 80mm | C44A Series | -40°C | 85°C | - | |||||
Each | 900+ 1,270 € | Min: 900 / Çoklu: 900 | Double Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 360A | 11.7A | 0.0046ohm | - | 26.5mm | 13mm | 22mm | - | 22mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1350+ 0,759 € | Min: 1350 / Çoklu: 1350 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 360A | 6.1A | 0.013ohm | - | 18mm | 11mm | 19mm | - | 19mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 40+ 14,540 € | Min: 40 / Çoklu: 40 | Metallized PP | Radial Box - 2 Pin | 30µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 12V/µs | 360A | 16.5A | 0.005ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 252+ 3,540 € | Min: 252 / Çoklu: 252 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 200V/µs | 360A | 10.98A | 0.0088ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 4,360 € 10+ 3,000 € 50+ 2,650 € 176+ 2,430 € 528+ 2,230 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 360A | 7.6A | 0.013ohm | - | 32mm | 14mm | 28mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 200+ 5,640 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 360A | 8.1A | 0.0114ohm | - | 57.5mm | 30mm | 51mm | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ 7,250 € 36+ 4,530 € 72+ 4,470 € 108+ 4,410 € 504+ 4,050 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | - | 45V/µs | 360A | 14.6A | 0.0067ohm | - | 42mm | 28mm | 37mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 40+ 18,510 € | Min: 40 / Çoklu: 40 | Metallized PP | Radial Box - 2 Pin | 30µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 12V/µs | 360A | 16.5A | 0.005ohm | - | 57.5mm | 35mm | 50mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 45+ 15,720 € | Min: 45 / Çoklu: 45 | Metallized PP | Radial Box - 2 Pin | 30µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 12V/µs | 360A | 15A | - | - | 57.5mm | 30mm | 45mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 35+ 16,140 € | Min: 35 / Çoklu: 35 | Metallized PP | Radial Box - 2 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 8V/µs | 360A | 17A | 0.005ohm | - | 57.5mm | 39mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 91+ 8,420 € | Min: 91 / Çoklu: 91 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 30V/µs | 360A | 12.5A | 0.0064ohm | - | 42mm | 21.5mm | 38.5mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 5,700 € 10+ 4,180 € 58+ 3,530 € 116+ 3,340 € 522+ 3,050 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | - | 45V/µs | 360A | 13.1A | 0.0077ohm | - | 42mm | 20mm | 40mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 35+ 16,290 € | Min: 35 / Çoklu: 35 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 360A | 17A | 0.005ohm | - | 57.5mm | 39mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 56+ 4,790 € | Min: 56 / Çoklu: 56 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 60V/µs | 360A | 9.7A | 0.0074ohm | - | 32mm | 21mm | 31mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 65+ 5,480 € | Min: 65 / Çoklu: 65 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | AC Filter | Through Hole | 230V | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 45V/µs | 360A | 10A | - | - | 32mm | 21mm | 31mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 91+ 5,350 € | Min: 91 / Çoklu: 91 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 30V/µs | 360A | 12.5A | 0.0064ohm | - | 42mm | 21.5mm | 38.5mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 56+ 4,980 € | Min: 56 / Çoklu: 56 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 60V/µs | 360A | 9.7A | 0.0074ohm | - | 32mm | 21mm | 31mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ 19,370 € | Min: 40 / Çoklu: 40 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 12V/µs | 360A | 18A | 0.0045ohm | - | 57.5mm | 35mm | 50mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 91+ 8,420 € | Min: 91 / Çoklu: 91 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 360A | 12A | - | - | 43mm | 21.5mm | 38.5mm | - | - | MKP1847C Series | -40°C | 85°C | - |