KDV Hariç

Power Film Capacitors:

4 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2846449

RoHS

Date/Lot Code

Each
1+
12,690 €
36+
8,760 €
72+
8,700 €
108+
8,630 €
504+
7,160 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
13V/µs
262A
17.4A
0.0047ohm
42mm
28mm
37mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
2846460

RoHS

Date/Lot Code

Each
1+
9,230 €
10+
7,000 €
58+
6,040 €
116+
5,770 €
522+
5,350 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
37.5mm
7V/µs
262A
19.6A
0.0034ohm
42mm
20mm
40mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
2846451

RoHS

Date/Lot Code

Each
1+
10,520 €
27+
7,270 €
54+
6,890 €
108+
6,320 €
513+
5,760 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
52.5mm
13V/µs
262A
18.3A
0.0065ohm
57.5mm
30mm
45mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
3678178

RoHS

Date/Lot Code

Each
132+
11,270 €
Min: 132 / Çoklu: 132
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
450V
Radial Leaded
37.5mm
7V/µs
262A
13.5A
0.0035ohm
42mm
24mm
40mm
-
C4AE Series
-40°C
85°C
-
1-4 / 4 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account