KDV Hariç

Power Film Capacitors:

4 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3932416

RoHS

Date/Lot Code

Each
49+
8,420 €
Min: 49 / Çoklu: 49
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
31V/µs
217A
11A
0.008ohm
42mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932411

RoHS

Date/Lot Code

Each
49+
6,840 €
Min: 49 / Çoklu: 49
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
37.5mm
31V/µs
217A
11A
0.008ohm
42mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932415

RoHS

Date/Lot Code

Each
49+
8,330 €
Min: 49 / Çoklu: 49
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
37.5mm
31V/µs
217A
11A
0.008ohm
42mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932413

RoHS

Date/Lot Code

Each
49+
8,510 €
Min: 49 / Çoklu: 49
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
31V/µs
217A
11A
0.008ohm
42mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-4 / 4 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account