KDV Hariç

Power Film Capacitors:

5 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3519965

RoHS

Each
10+
0,600 €
50+
0,588 €
Min: 10 / Çoklu: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.96A
0.007ohm
-
18mm
13mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
2361703

RoHS

Each
1+
8,480 €
3+
8,310 €
5+
8,140 €
10+
6,030 €
20+
5,870 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
2kV
-
PC Pin
-
960V/µs
211A
9A
0.008ohm
22mm
-
-
46mm
46mm
940C Series
-55°C
105°C
-
3519964

RoHS

Date/Lot Code

Each
10+
0,544 €
50+
0,521 €
100+
0,498 €
500+
0,419 €
1000+
0,394 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.72A
0.007ohm
-
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
2446313

RoHS

Date/Lot Code

Each
10+
0,938 €
50+
0,875 €
100+
0,692 €
500+
0,527 €
1000+
0,519 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
211A
7.72A
0.007ohm
-
18mm
8.5mm
14.5mm
14.5mm
R75 Series
-55°C
105°C
AEC-Q200
2935624

RoHS

Date/Lot Code

Each
1000+
0,450 €
Min: 1000 / Çoklu: 1000
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.72A
0.007ohm
-
18mm
8.5mm
14.5mm
14.5mm
R75 Series
-55°C
105°C
AEC-Q200
1-5 / 5 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account