KDV Hariç

Power Film Capacitors:

17 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2495963

RoHS

Date/Lot Code

Each
10+
0,762 €
50+
0,747 €
Min: 10 / Çoklu: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
204A
7.73A
0.0094ohm
26.5mm
10mm
18.5mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
3649861

RoHS

Date/Lot Code

Each
1+
4,270 €
10+
3,110 €
64+
2,510 €
128+
2,340 €
512+
2,060 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
204V/µs
204A
7.8A
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3649855

RoHS

Date/Lot Code

Each
10+
0,585 €
50+
0,529 €
300+
0,472 €
600+
0,437 €
1200+
0,407 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
204A
5.6A
0.0164ohm
26.5mm
8.5mm
17mm
-
R76 Series
-55°C
110°C
AEC-Q200
3254603

RoHS

Date/Lot Code

Each
1+
0,921 €
50+
0,457 €
100+
0,416 €
520+
0,347 €
1040+
0,326 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
204A
5.1A
0.016ohm
18mm
9mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254589

RoHS

Each
10+
0,734 €
50+
0,719 €
Min: 10 / Çoklu: 10
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
10.9A
0.0047ohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519976

RoHS

Date/Lot Code

Each
1+
1,390 €
10+
0,766 €
50+
0,727 €
300+
0,597 €
600+
0,562 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
7.73A
0.0094ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
2935888

RoHS

Date/Lot Code

Each
900+
0,674 €
Min: 900 / Çoklu: 900
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
204A
5.8A
0.016ohm
26.5mm
10mm
18.5mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935755

RoHS

Date/Lot Code

Each
2800+
0,711 €
Min: 2800 / Çoklu: 2800
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
204A
9.5A
0.007ohm
32mm
11mm
20mm
20mm
R76 Series
-55°C
105°C
-
2935779

RoHS

Date/Lot Code

Each
3000+
0,429 €
Min: 3000 / Çoklu: 3000
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
204A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
14.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935777

RoHS

Date/Lot Code

Each
1500+
0,541 €
Min: 1500 / Çoklu: 1500
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
204A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
14.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935780

RoHS

Date/Lot Code

Each
3000+
0,429 €
Min: 3000 / Çoklu: 3000
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
204A
5A
0.016ohm
18mm
9mm
12.5mm
12.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935778

RoHS

Date/Lot Code

Each
1500+
0,440 €
Min: 1500 / Çoklu: 1500
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
204A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
14.5mm
R76 Series
-55°C
105°C
AEC-Q200
4074053

RoHS

Date/Lot Code

Each
80+
3,370 €
Min: 80 / Çoklu: 80
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
68V/µs
204A
7A
-
32mm
18mm
28mm
-
MKP1847C Series
-40°C
85°C
-
4075126

RoHS

Date/Lot Code

Each
100+
2,360 €
Min: 100 / Çoklu: 100
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
204A
9.3A
0.009ohm
31mm
18mm
28mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075127

RoHS

Date/Lot Code

Each
100+
2,150 €
Min: 100 / Çoklu: 100
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
204A
9.3A
0.009ohm
31mm
18mm
28mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4305281

RoHS

Date/Lot Code

Each
1200+
3,350 €
Min: 1200 / Çoklu: 1200
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
350V
-
-
-
52.5mm
17V/µs
204A
18A
0.006ohm
57.5mm
30mm
45mm
-
FLC Series
-40°C
85°C
-
4385677

RoHS

Date/Lot Code

Each
70+
1,600 €
210+
1,500 €
Min: 70 / Çoklu: 70
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
10.9A
0.0047ohm
26.5mm
10mm
18.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
1-17 / 17 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account