Power Film Capacitors:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,000 € 36+ 12,880 € 72+ 12,310 € 108+ 11,730 € 504+ 10,780 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder | - | 827V/µs | 1.241kA | 30A | 0.0025ohm | 42.5mm | 28mm | 37mm | 37mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ 13,880 € 36+ 9,370 € 72+ 9,270 € 108+ 9,160 € 504+ 8,560 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder | - | 827V/µs | 1.241kA | 30A | 0.0025ohm | 42.5mm | 28mm | 37mm | 37mm | C4BS Series | -40°C | 85°C | |||||
Each | 108+ 7,190 € | Min: 108 / Çoklu: 108 | Metallized PP | Radial Box - 4 Pin | 1.5µF | ± 5% | Snubber | Through Hole | 600V | 1kV | Radial Leaded | 37.5mm | 827V/µs | 1.241kA | 29A | 0.0027ohm | 42.5mm | 28mm | 37mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 36+ 7,890 € | Min: 36 / Çoklu: 36 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | Snubber | Through Hole | 600V | 1kV | PC Pin | 37.5mm | 827V/µs | 1.241kA | 14A | 0.038ohm | 42.5mm | 28mm | 37mm | - | C4AS Series | -40°C | 85°C |