KDV Hariç

Power Film Capacitors:

10 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
4177968

RoHS

Date/Lot Code

Each
1+
11,780 €
5+
11,070 €
10+
10,350 €
20+
10,070 €
40+
9,180 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
0.0055ohm
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177969

RoHS

Date/Lot Code

Each
1+
11,780 €
5+
11,070 €
10+
10,350 €
20+
10,070 €
40+
9,180 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
0.0055ohm
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
4332213

RoHS

Date/Lot Code

Each
1+
10,670 €
3+
9,790 €
5+
8,900 €
10+
8,020 €
20+
7,860 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
0
Through Hole
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.225kA
27A
0.0036ohm
42mm
40mm
55mm
-
FE Series
-40°C
125°C
-
2192355

RoHS

Date/Lot Code

Each
1+
18,180 €
3+
16,020 €
5+
14,310 €
10+
13,390 €
20+
12,460 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
35V/µs
1.225kA
10A
0.01ohm
57.5mm
35mm
56mm
56mm
EZPE Series
-40°C
85°C
-
3372977

RoHS

Date/Lot Code

Each
1+
10,180 €
5+
8,580 €
10+
7,920 €
20+
7,350 €
40+
7,020 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
0.0055ohm
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
3373059

RoHS

Date/Lot Code

Each
1+
10,180 €
5+
8,580 €
10+
7,920 €
20+
7,350 €
40+
7,020 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
0.0055ohm
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4728383

RoHS

Each
98+
6,870 €
Min: 98 / Çoklu: 98
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link, High Frequency
Through Hole
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
1.225kA
27A
0.0036ohm
42mm
40mm
55mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728328

RoHS

Each
189+
5,050 €
Min: 189 / Çoklu: 189
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link, High Frequency
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
1.225kA
26A
0.0033ohm
42mm
35mm
45mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728242

RoHS

Each
294+
3,900 €
Min: 294 / Çoklu: 294
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link, High Frequency
Through Hole
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
1.225kA
17A
0.0048ohm
42mm
22mm
37mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728382

RoHS

Each
112+
6,920 €
Min: 112 / Çoklu: 112
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
DC Link, High Frequency
Through Hole
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
1.225kA
26.3A
0.0038ohm
42mm
38mm
57mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-10 / 10 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account