Power Film Capacitors:
113 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 61,030 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 166µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 35mm | 20V/µs | 55A | 0.0014ohm | 85mm | - | - | 197mm | - | 197mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 44,250 € 2+ 36,440 € 3+ 34,190 € 5+ 31,930 € 10+ 28,690 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 23µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | - | Terminal Block | - | - | - | 0.002ohm | 86mm | - | - | 164mm | - | - | - | -40°C | 70°C | |||||
Each | 1+ 2,710 € 50+ 1,890 € 100+ 1,740 € 250+ 1,590 € 500+ 1,530 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Film / Foil PS | Radial Box - 2 Pin | 6800pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | 13mm | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | |||||
Each | 1+ 2,600 € 50+ 1,810 € 100+ 1,670 € 250+ 1,530 € 500+ 1,470 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Film / Foil PS | Radial Box - 2 Pin | 1000pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | 13mm | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | |||||
Each | 1+ 2,560 € 50+ 1,780 € 100+ 1,580 € 250+ 1,380 € 500+ 1,330 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Film / Foil PS | Radial Box - 2 Pin | 330pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | 13mm | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | |||||
Each | 1+ 19,970 € 2+ 17,720 € 3+ 15,700 € 5+ 12,930 € 10+ 12,130 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 50µF | ± 5% | AC Filter | Panel Mount | 500V | - | - | Screw | 20mm | 15V/µs | 10A | - | 55mm | - | - | 130mm | - | - | - | -25°C | 70°C | |||||
Each | 1+ 43,440 € 2+ 35,770 € 3+ 33,560 € 5+ 31,350 € 10+ 28,160 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 200µF | ± 5% | AC Filter | Panel Mount | 300V | - | - | Screw | 25mm | 15V/µs | 32A | - | 76mm | - | - | 240mm | - | - | - | -25°C | 70°C | |||||
Each | 1+ 63,470 € 9+ 48,620 € 18+ 45,270 € 54+ 44,360 € 108+ 43,460 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 60µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 28mm | 20V/µs | 30A | 0.0038ohm | 65mm | - | - | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 18,140 € 2+ 16,090 € 3+ 14,250 € 5+ 10,800 € 10+ 10,140 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 50µF | ± 5% | AC Filter | Panel Mount | 400V | - | - | Screw | 20mm | 20V/µs | 15A | - | 60mm | - | - | 130mm | - | - | - | -25°C | 70°C | |||||
Each | 1+ 1,640 € 50+ 1,110 € 100+ 1,010 € 250+ 0,843 € 500+ 0,781 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Film / Foil PS | Radial Box - 2 Pin | 100pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | 13mm | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | |||||
Each | 1+ 2,600 € 50+ 1,810 € 100+ 1,670 € 250+ 1,530 € 500+ 1,470 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Film / Foil PS | Radial Box - 2 Pin | 2200pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | 13mm | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | |||||
Each | 1+ 120,250 € 5+ 101,490 € 10+ 92,960 € 50+ 91,100 € 100+ 89,240 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 250µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | - | Screw | 35mm | 20V/µs | 60A | 0.0017ohm | 85mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 2,600 € 50+ 1,810 € 100+ 1,670 € 250+ 1,530 € 500+ 1,470 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Film / Foil PS | Radial Box - 2 Pin | 220pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | 13mm | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | |||||
Each | 1+ 2,600 € 50+ 1,810 € 100+ 1,670 € 250+ 1,530 € 500+ 1,470 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Film / Foil PS | Radial Box - 2 Pin | 150pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | 13mm | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | |||||
Each | 1+ 2,710 € 50+ 1,890 € 100+ 1,740 € 250+ 1,590 € 500+ 1,530 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Film / Foil PS | Radial Box - 2 Pin | 4700pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | 13mm | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | |||||
Each | 1+ 2,600 € 50+ 1,810 € 100+ 1,670 € 250+ 1,530 € 500+ 1,470 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Film / Foil PS | Radial Box - 2 Pin | 3300pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | 13mm | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | |||||
Each | 1+ 2,560 € 50+ 1,780 € 100+ 1,580 € 250+ 1,380 € 500+ 1,330 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Film / Foil PS | Radial Box - 2 Pin | 470pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | 13mm | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | |||||
Each | 1+ 47,970 € 9+ 37,170 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | 34A | 0.0021ohm | 65mm | - | - | 117mm | - | 117mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 50,010 € 2+ 37,070 € 3+ 34,780 € 5+ 32,480 € 10+ 29,180 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | - | Terminal Block | - | - | - | 0.003ohm | 76mm | - | - | 164mm | - | - | Multicomp Pro Film Capacitors | -40°C | 70°C | |||||
Each | 1+ 110,160 € 9+ 89,730 € 18+ 88,550 € 54+ 87,370 € 108+ 85,140 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 100pF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 35mm | 20V/µs | 50A | 0.0012ohm | 75mm | - | - | 157mm | - | 157mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 49,890 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 28mm | 30V/µs | 30A | 0.003ohm | 65mm | - | - | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 133,900 € 5+ 132,550 € 10+ 131,190 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 100pF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 35mm | 30V/µs | 60A | 0.0013ohm | 95mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 69,180 € 9+ 56,890 € 18+ 52,380 € 54+ 47,860 € 108+ 45,730 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 20µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | - | Screw | 35mm | 85V/µs | 36A | 0.0021ohm | 75mm | - | - | 140mm | - | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 149,610 € 5+ 138,340 € 10+ 127,060 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 56µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | 55A | 0.0014ohm | 85mm | - | - | 247mm | 55A | - | C44P-T Series | -30°C | 70°C | |||||
Each | 1+ 121,480 € 5+ 107,990 € 10+ 94,490 € 50+ 92,600 € 100+ 90,710 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 250µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 35mm | 20V/µs | - | 0.0016ohm | 85mm | - | - | 247mm | 50A | - | C44P-R Series | -25°C | 70°C |