KDV Hariç

Power Film Capacitors:

26 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3584335

RoHS

Each
1+
2,570 €
10+
2,120 €
50+
1,790 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
273A
11.95A
0.0061ohm
41.5mm
24mm
19mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
1791629

RoHS

Date/Lot Code

Each
1+
2,910 €
5+
2,330 €
10+
1,740 €
25+
1,660 €
50+
1,570 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
40A
2A
-
32mm
9mm
19mm
19mm
MKP1848 Series
-40°C
105°C
AEC-Q200
1890282

RoHS

Each
1+
2,080 €
50+
1,280 €
100+
1,200 €
250+
1,120 €
500+
1,040 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
160V
250V
-
PC Pin
22.5mm
100V/µs
-
-
-
26.5mm
10.5mm
19mm
19mm
MKP4 Series
-55°C
100°C
AEC-Q200
2395804

RoHS

Date/Lot Code

Each
1+
1,940 €
50+
1,080 €
100+
0,992 €
250+
0,903 €
500+
0,858 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0261ohm
31.5mm
11mm
19mm
19mm
B32674D Series
-40°C
105°C
AEC-Q200
3584336

RoHS

Each
10+
0,621 €
50+
0,540 €
350+
0,458 €
700+
0,457 €
1050+
0,455 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
390A
6.37A
0.0122ohm
18mm
11mm
19mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
1166107

RoHS

Each
1+
2,090 €
10+
1,470 €
50+
1,300 €
200+
1,120 €
400+
0,973 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
26mm
6mm
19mm
19mm
KP/MKP 375 Series
-55°C
105°C
-
2925632

RoHS

Date/Lot Code

Each
1+
1,410 €
10+
0,841 €
50+
0,838 €
100+
0,664 €
200+
0,631 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
10.5mm
19mm
19mm
ECWFG Series
-40°C
110°C
AEC-Q200
3584353

RoHS

Date/Lot Code

Each
1+
4,540 €
10+
3,280 €
50+
2,770 €
108+
2,590 €
540+
2,330 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
259A
11.36A
0.0068ohm
41.5mm
24mm
19mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
3584359

RoHS

Date/Lot Code

Each
1+
4,070 €
10+
2,920 €
50+
2,450 €
108+
2,440 €
540+
2,050 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
248A
10.33A
0.0082ohm
41.5mm
24mm
19mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
2925640

RoHS

Each
1+
1,480 €
10+
0,865 €
50+
0,779 €
100+
0,693 €
200+
0,669 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
10.5mm
19mm
19mm
ECWFG Series
-40°C
110°C
AEC-Q200
1166097

RoHS

Date/Lot Code

Each
1+
1,840 €
10+
1,270 €
50+
1,170 €
200+
1,060 €
400+
0,883 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
26mm
6mm
19mm
19mm
KP/MKP 375 Series
-55°C
105°C
-
2925628

RoHS

Date/Lot Code

Each
1+
1,500 €
10+
0,866 €
50+
0,775 €
100+
0,684 €
200+
0,651 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
10.5mm
19mm
19mm
ECWFG Series
-40°C
110°C
AEC-Q200
2469081

RoHS

Date/Lot Code

Each
1280+
1,290 €
Min: 1280 / Çoklu: 1280
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
3A
0.0452ohm
31.5mm
11mm
19mm
19mm
B32674D Series
-40°C
105°C
AEC-Q200
2935679

RoHS

Date/Lot Code

Each
450+
0,451 €
Min: 450 / Çoklu: 450
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
200A
5.59A
0.0159ohm
18mm
11mm
19mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
3584340

RoHS

Date/Lot Code

Each
1+
4,530 €
10+
3,360 €
50+
2,860 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
198A
11A
0.0072ohm
41.5mm
24mm
19mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
2469070

RoHS

Date/Lot Code

Each
1280+
0,822 €
Min: 1280 / Çoklu: 1280
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
3.5A
0.0347ohm
31.5mm
11mm
19mm
19mm
B32674D Series
-40°C
105°C
AEC-Q200
2469072

RoHS

Date/Lot Code

Each
1280+
1,790 €
Min: 1280 / Çoklu: 1280
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
5A
0.0181ohm
31.5mm
11mm
19mm
19mm
B32674D Series
-40°C
105°C
AEC-Q200
2446329

RoHS

Date/Lot Code

Each
350+
0,499 €
Min: 350 / Çoklu: 350
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
3.3kV/µs
155A
5.42A
0.0169ohm
18mm
11mm
19mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
2935787

RoHS

Date/Lot Code

Each
1350+
0,481 €
Min: 1350 / Çoklu: 1350
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
360A
6.1A
0.013ohm
18mm
11mm
19mm
19mm
R76 Series
-55°C
105°C
AEC-Q200
2935660

RoHS

Date/Lot Code

Each
450+
0,528 €
Min: 450 / Çoklu: 450
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
330A
5.86A
0.0145ohm
18mm
11mm
19mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
2935746

RoHS

Date/Lot Code

Each
1350+
0,354 €
Min: 1350 / Çoklu: 1350
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
243A
9.2A
0.006ohm
18mm
11mm
19mm
19mm
R76 Series
-55°C
105°C
AEC-Q200
2925636

RoHS

Date/Lot Code

Each
1+
1,180 €
10+
0,682 €
50+
0,653 €
100+
0,556 €
200+
0,548 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
10.5mm
19mm
19mm
ECWFG Series
-40°C
110°C
AEC-Q200
3584363

RoHS

Date/Lot Code

Each
1+
3,530 €
5+
3,190 €
10+
2,850 €
25+
2,650 €
50+
2,450 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
231A
10.33A
0.0082ohm
41.5mm
24mm
19mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
3774309

RoHS

Date/Lot Code

Each
100+
1,130 €
300+
1,060 €
Min: 100 / Çoklu: 100
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
550V/µs
259A
12.1A
0.003ohm
-
-
19mm
19mm
R76 Series
-55°C
105°C
-
2677862

RoHS

Date/Lot Code

Each
1+
3,330 €
10+
2,910 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE II (Test Condition A)
PC Pin
37.5mm
73V/µs
-
-
0.0274ohm
41.5mm
24mm
19mm
19mm
B32776 Series
-40°C
105°C
-
1-25 / 26 ürünler
/ 2 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account