Power Film Capacitors:
10 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,160 € 5+ 7,130 € 10+ 6,090 € 20+ 5,590 € 40+ 5,080 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 25V/µs | 125A | 4.5A | 0.016ohm | 42mm | 27mm | 18mm | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 1,110 € 10+ 0,665 € 50+ 0,606 € 100+ 0,542 € 200+ 0,535 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 9.5mm | 18mm | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 4,810 € 5+ 4,150 € 10+ 3,490 € 20+ 3,230 € 40+ 2,980 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 170A | 6A | 0.011ohm | 42mm | 27mm | 18mm | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 1,570 € 10+ 1,150 € 50+ 0,934 € 100+ 0,655 € 200+ 0,619 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 9.5mm | 18mm | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 9,410 € 3+ 8,540 € 5+ 7,680 € 10+ 6,810 € 20+ 6,650 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 52.5mm | 7V/µs | 210A | 8.5A | 0.0055ohm | 57.5mm | 35mm | 18mm | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 1,180 € 10+ 0,652 € 50+ 0,561 € 100+ 0,470 € 200+ 0,454 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 9.5mm | 18mm | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,500 € 10+ 0,923 € 50+ 0,830 € 100+ 0,737 € 200+ 0,696 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 9.5mm | 18mm | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 8,070 € 3+ 7,170 € 5+ 6,820 € 10+ 6,510 € 20+ 6,050 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 255A | 8.5A | 0.007ohm | 42mm | 39mm | 18mm | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 4,720 € 5+ 4,290 € 10+ 3,850 € 20+ 3,580 € 40+ 3,320 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 37.5mm | 15V/µs | 150A | 5A | 0.01ohm | 42mm | 24mm | 18mm | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 7,000 € 5+ 6,620 € 10+ 6,230 € 20+ 5,840 € 40+ 5,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 119A | 5A | 0.015ohm | 42mm | 24mm | 18mm | 18mm | MKP1848S Series | -40°C | 105°C | - |