Power Film Capacitors:
15 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,980 € 10+ 1,220 € 50+ 1,120 € 192+ 1,010 € 576+ 0,890 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.7mm | 24V/µs | 36A | 4.7A | 0.026ohm | - | 32mm | 21mm | 12.5mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 180+ 8,180 € | Min: 180 / Çoklu: 180 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 50V/µs | - | - | 0.026ohm | - | 42mm | 33mm | 48mm | 48mm | B32756 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 210+ 13,510 € | Min: 210 / Çoklu: 210 | Metallized PP | Can | 0.15µF | ± 5% | Snubber | Stud Mount - M8 | 630V | 2kV | - | Quick Connect | 10mm | 750V/µs | 113A | 6A | 0.026ohm | 25mm | - | - | 60mm | - | C44B Series | -40°C | 85°C | - | |||||
Each | 250+ 0,751 € | Min: 250 / Çoklu: 250 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 40.8A | 3.8A | 0.026ohm | - | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,817 € | Min: 250 / Çoklu: 250 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 50.7A | 3.8A | 0.026ohm | - | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,710 € | Min: 125 / Çoklu: 125 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 155.1A | 4.8A | 0.026ohm | - | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,670 € | Min: 125 / Çoklu: 125 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 108.9A | 4.8A | 0.026ohm | - | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,806 € | Min: 250 / Çoklu: 250 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 1.7kV/µs | 66.3A | 3.8A | 0.026ohm | - | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,734 € | Min: 250 / Çoklu: 250 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 1.7kV/µs | 66.3A | 3.8A | 0.026ohm | - | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,300 € | Min: 125 / Çoklu: 125 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 108.9A | 4.8A | 0.026ohm | - | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,991 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 82.5A | 4.1A | 0.026ohm | - | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,686 € | Min: 250 / Çoklu: 250 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 40.8A | 3.8A | 0.026ohm | - | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,870 € | Min: 125 / Çoklu: 125 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 155.1A | 4.8A | 0.026ohm | - | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,900 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 82.5A | 4.1A | 0.026ohm | - | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ 0,746 € | Min: 250 / Çoklu: 250 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 50.7A | 3.8A | 0.026ohm | - | 26mm | 8.5mm | 18mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |