Power Film Capacitors:
3 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,180 € 10+ 3,380 € 25+ 3,020 € 50+ 2,780 € 100+ 2,420 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 300A | 9.2A | 0.0143ohm | 41mm | 15mm | 29mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,820 € 10+ 3,900 € 25+ 3,490 € 50+ 3,260 € 100+ 3,030 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 300A | 9.2A | 0.0143ohm | 41mm | 15mm | 29mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 5+ 1,670 € 50+ 1,120 € 250+ 0,961 € 500+ 0,874 € 1000+ 0,805 € Daha Fazla Fiyatlandırma... | Min: 5 / Çoklu: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 5.6A | 0.0143ohm | 31.5mm | 11mm | 21mm | B32774H Series | -40°C | 105°C | AEC-Q200 |