KDV Hariç

Power Film Capacitors:

4 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
4177908

RoHS

Each
1+
5,260 €
10+
4,260 €
25+
3,800 €
50+
3,050 €
100+
2,830 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177909

RoHS

Date/Lot Code

Each
1+
5,350 €
10+
4,040 €
25+
3,870 €
50+
3,370 €
100+
3,130 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
3372970

RoHS

Date/Lot Code

Each
1+
4,130 €
10+
3,480 €
25+
3,210 €
50+
2,980 €
100+
2,850 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
3373052

RoHS

Date/Lot Code

Each
1+
4,130 €
10+
3,480 €
25+
3,210 €
50+
2,980 €
100+
2,850 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-4 / 4 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account