KDV Hariç

Power Film Capacitors:

14 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3642697

RoHS

Each
1+
5,980 €
5+
5,040 €
10+
4,850 €
25+
4,650 €
50+
4,320 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373012

RoHS

Each
1+
11,550 €
3+
9,350 €
5+
8,520 €
10+
7,680 €
20+
6,960 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
0.0099ohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
4178018

RoHS

Date/Lot Code

Each
1+
6,630 €
5+
5,580 €
10+
4,210 €
25+
4,040 €
50+
3,870 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178015

RoHS

Date/Lot Code

Each
1+
6,150 €
5+
5,110 €
10+
3,880 €
25+
3,730 €
50+
3,570 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4177975

RoHS

Date/Lot Code

Each
1+
14,040 €
3+
11,370 €
5+
10,770 €
10+
10,160 €
20+
8,840 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
0.0099ohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
4177929

RoHS

Date/Lot Code

Each
1+
6,240 €
5+
5,190 €
10+
3,940 €
25+
3,780 €
50+
3,630 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178017

RoHS

Each
1+
7,590 €
5+
6,320 €
10+
4,780 €
25+
4,400 €
50+
4,140 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4177974

RoHS

Date/Lot Code

Each
1+
10,380 €
3+
9,490 €
5+
8,700 €
10+
7,910 €
20+
7,390 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
0.0099ohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
4178016

RoHS

Each
1+
6,380 €
5+
5,210 €
10+
4,020 €
25+
3,940 €
50+
3,860 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373093

RoHS

Date/Lot Code

Each
200+
7,360 €
Min: 200 / Çoklu: 200
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
0.0099ohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
3642688

RoHS

Date/Lot Code

Each
1+
6,850 €
5+
6,240 €
10+
5,080 €
25+
4,670 €
50+
4,260 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4177924

RoHS

Date/Lot Code

Each
1+
7,070 €
5+
5,830 €
10+
5,230 €
25+
5,210 €
50+
4,440 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
3519082

RoHS

Date/Lot Code

Each
1+
8,580 €
10+
7,630 €
50+
6,680 €
100+
5,250 €
200+
5,230 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
1.3kV
GRADE II (Test Condition A)
PC Pin
37.5mm
73V/µs
-
-
0.0099ohm
42mm
28mm
37mm
B32776 Series
-40°C
105°C
-
4728197

RoHS

Each
510+
1,210 €
Min: 510 / Çoklu: 510
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link, High Frequency
Through Hole
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
215A
9.2A
0.0099ohm
32mm
18mm
28mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-14 / 14 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account