KDV Hariç

Power Film Capacitors:

21 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2664829

RoHS

Each
1+
4,830 €
10+
4,110 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
-
PC Pin
27.5mm
30V/µs
99A
10A
0.0078ohm
-
32mm
13mm
22mm
-
22mm
C4AT Series
-40°C
85°C
-
3373014

RoHS

Each
1+
16,900 €
3+
14,880 €
5+
13,300 €
10+
12,440 €
20+
11,580 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
-
3373096

RoHS

Each
1+
17,190 €
3+
15,140 €
5+
13,530 €
10+
12,660 €
20+
11,780 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4178030

RoHS

Date/Lot Code

Each
1+
8,180 €
5+
7,360 €
10+
6,530 €
25+
6,200 €
50+
5,090 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
-
31mm
22mm
53.5mm
-
-
EZPV Series
-40°C
105°C
-
4177994

RoHS

Date/Lot Code

Each
1+
15,400 €
3+
14,920 €
5+
14,440 €
10+
13,960 €
20+
13,570 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
-
4177993

RoHS

Date/Lot Code

Each
1+
16,320 €
3+
14,380 €
5+
12,850 €
10+
12,020 €
20+
11,180 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177951

RoHS

Date/Lot Code

Each
1+
7,540 €
5+
6,770 €
10+
5,990 €
25+
5,680 €
50+
4,670 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
-
31mm
22mm
53.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177948

RoHS

Date/Lot Code

Each
1+
7,470 €
5+
6,710 €
10+
5,940 €
25+
5,640 €
50+
4,630 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
-
31mm
22mm
53.5mm
-
-
EZPV Series
-40°C
105°C
-
4178031

RoHS

Date/Lot Code

Each
1+
8,080 €
5+
7,270 €
10+
6,460 €
25+
6,120 €
50+
5,040 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
-
31mm
22mm
53.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
1781920

RoHS

Date/Lot Code

Each
1+
10,630 €
10+
8,040 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
37.5mm
22V/µs
-
14.5A
0.0078ohm
-
42mm
28mm
37mm
-
37mm
B32776 Series
-40°C
105°C
-
3463182

RoHS

Each
1+
29,840 €
2+
24,450 €
3+
20,720 €
5+
20,310 €
Min: 1 / Çoklu: 1
Metallized PP
Can
27µF
± 10%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
47V/µs
-
-
0.0078ohm
63.5mm
-
-
-
18A
-
-
-40°C
85°C
-
2846433

RoHS

Date/Lot Code

Each
1+
3,580 €
10+
2,540 €
50+
2,120 €
234+
1,850 €
702+
1,740 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
96A
9.6A
0.0078ohm
-
31.5mm
13mm
25mm
-
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
3642700

RoHS

Date/Lot Code

Each
1+
9,510 €
5+
8,170 €
10+
6,860 €
25+
6,440 €
50+
6,020 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
-
31mm
22mm
53.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3642693

RoHS

Date/Lot Code

Each
1+
9,510 €
5+
8,100 €
10+
6,980 €
25+
6,510 €
50+
6,030 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
-
31mm
22mm
53.5mm
-
-
EZPV Series
-40°C
105°C
-
4074446

RoHS

Date/Lot Code

Each
91+
5,820 €
Min: 91 / Çoklu: 91
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
37.5mm
40V/µs
240A
11.2A
0.0078ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4137578

RoHS

Date/Lot Code

Each
1+
15,330 €
3+
14,630 €
5+
12,930 €
10+
12,550 €
20+
11,500 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
680A
-
0.0078ohm
-
57mm
35mm
50mm
15.4A
-
WCAP-FTDB Series
-40°C
105°C
-
4069445

RoHS

Date/Lot Code

Each
1+
3,430 €
10+
2,420 €
100+
2,020 €
500+
1,640 €
1000+
1,620 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
650A
9.6A
0.0078ohm
-
31.5mm
13mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4178029

RoHS

Date/Lot Code

Each
1+
9,040 €
5+
7,930 €
10+
6,760 €
25+
6,240 €
50+
5,710 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
-
31mm
22mm
53.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4178028

RoHS

Date/Lot Code

Each
1+
8,960 €
5+
7,860 €
10+
6,700 €
25+
6,180 €
50+
5,660 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
0.0078ohm
-
31mm
22mm
53.5mm
-
-
EZPV Series
-40°C
105°C
-
4074448

RoHS

Date/Lot Code

Each
91+
7,540 €
Min: 91 / Çoklu: 91
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
37.5mm
40V/µs
240A
11.2A
0.0078ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3519091

RoHS

Date/Lot Code

Each
1+
13,180 €
5+
11,530 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE II (Test Condition A)
PC Pin
52.5mm
50V/µs
-
-
0.0078ohm
-
57.5mm
35mm
50mm
-
-
B32778 Series
-40°C
105°C
-
1-21 / 21 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account