KDV Hariç

Power Film Capacitors:

38 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
4137580

RoHS

Date/Lot Code

Each
1+
15,940 €
3+
14,520 €
5+
13,090 €
10+
11,670 €
20+
10,750 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
45V/µs
1.125kA
-
0.0048ohm
-
42mm
45mm
60mm
25.1A
-
WCAP-FTDB Series
-40°C
105°C
-
2456380

RoHS

Date/Lot Code

Each
1+
9,820 €
10+
7,470 €
50+
7,270 €
112+
6,850 €
560+
5,720 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
1kA
14.2A
0.0048ohm
-
32mm
22mm
37mm
-
-
R75 Series
-55°C
105°C
-
3677987

RoHS

Date/Lot Code

Each
1+
7,410 €
10+
5,530 €
64+
4,700 €
128+
4,470 €
512+
4,150 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
27.5mm
65V/µs
1.625kA
16A
0.0048ohm
-
31.5mm
22mm
37mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
2529128

RoHS

Date/Lot Code

Each
1+
6,220 €
10+
4,590 €
72+
3,630 €
144+
3,510 €
504+
3,380 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
-
41.5mm
24mm
44mm
-
44mm
R75 Series
-55°C
105°C
AEC-Q200
3597446

RoHS

Date/Lot Code

Each
1+
8,220 €
10+
6,120 €
50+
5,720 €
100+
5,320 €
500+
4,550 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
660A
15.5A
0.0048ohm
-
42mm
35mm
24mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3373049

RoHS

Date/Lot Code

Each
1+
21,850 €
3+
19,250 €
5+
17,200 €
10+
16,090 €
20+
14,970 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
0.0048ohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3520039

RoHS

Date/Lot Code

Each
1+
12,080 €
10+
8,940 €
72+
7,620 €
144+
7,000 €
504+
6,640 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
700A
15.59A
0.0048ohm
-
41.5mm
24mm
44mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3372967

RoHS

Each
1+
22,800 €
3+
20,090 €
5+
17,950 €
10+
16,790 €
20+
15,630 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
0.0048ohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
-
3678082

RoHS

Date/Lot Code

Each
1+
14,220 €
23+
9,990 €
69+
9,260 €
115+
8,480 €
506+
7,950 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
20V/µs
600A
23A
0.0048ohm
-
57.5mm
35mm
50mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3760190

RoHS

Each
1+
17,880 €
27+
12,800 €
54+
12,540 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
0.0048ohm
-
57.5mm
30mm
45mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
4137581

RoHS

Date/Lot Code

Each
1+
15,170 €
3+
14,090 €
5+
13,280 €
10+
12,460 €
20+
11,480 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
1.2kA
-
0.0048ohm
-
42mm
45mm
60mm
24.8A
-
WCAP-FTDB Series
-40°C
105°C
-
4177996

RoHS

Date/Lot Code

Each
1+
15,520 €
5+
13,060 €
10+
12,910 €
20+
10,450 €
40+
9,730 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
0.0048ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
-
4071255

RoHS

Each
1+
5,660 €
10+
4,620 €
70+
3,770 €
140+
3,530 €
560+
3,290 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Axial Leaded
3µF
± 5%
AC Filter
Through Hole
330V
600V
GRADE III (Test Condition A)
PC Pin
-
40V/µs
120A
-
0.0048ohm
22.5mm
44mm
-
-
9A
-
C4G Series
-40°C
85°C
-
4177995

RoHS

Date/Lot Code

Each
1+
17,010 €
5+
13,390 €
10+
12,530 €
20+
11,660 €
40+
10,850 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
0.0048ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4542774

RoHS

Date/Lot Code

Each
1+
8,730 €
10+
6,580 €
50+
5,740 €
100+
5,470 €
500+
5,070 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
630V
2kV
GRADE II (Test Condition A)
PC Pin
-
700V/µs
329A
-
0.0048ohm
33.5mm
44mm
-
-
12A
-
C4C Series
-40°C
85°C
-
4559357

RoHS

Date/Lot Code

Each
1+
11,290 €
27+
7,990 €
54+
7,980 €
108+
7,510 €
513+
7,050 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
540A
-
0.0048ohm
-
57.5mm
30mm
45mm
21.2A
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4559383

RoHS

Date/Lot Code

Each
1+
1,890 €
10+
1,080 €
50+
1,040 €
100+
1,000 €
500+
0,857 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
310A
-
0.0048ohm
-
18mm
10mm
16mm
9.75A
-
R75 Series
-55°C
105°C
AEC-Q200
3520037

RoHS

Date/Lot Code

Each
1+
1,320 €
10+
0,721 €
50+
0,684 €
100+
0,628 €
500+
0,587 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
120A
9.75A
0.0048ohm
-
18mm
10mm
16mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
2709826

RoHS

Date/Lot Code

Each
1+
19,670 €
10+
15,320 €
64+
13,780 €
128+
11,140 €
256+
10,920 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
Snubber
Through Hole
1.2kV
630V
-
Radial Leaded
27.5mm
1.568kV/µs
737A
14A
0.0048ohm
-
32mm
22mm
37mm
-
37mm
C4AS Series
-40°C
85°C
-
2846438

RoHS

Date/Lot Code

Each
1+
8,710 €
36+
5,170 €
72+
5,140 €
108+
5,110 €
504+
4,510 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
37.5mm
22V/µs
256A
19A
0.0048ohm
-
42mm
30mm
45mm
-
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
3372980

RoHS

Date/Lot Code

Each
1+
17,610 €
5+
13,870 €
10+
12,970 €
20+
12,070 €
40+
11,240 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
0.0048ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
-
3597481

RoHS

Date/Lot Code

Each
1+
14,130 €
23+
10,320 €
69+
9,590 €
115+
9,320 €
253+
9,030 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
20V/µs
600A
23A
0.0048ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3373063

RoHS

Date/Lot Code

Each
1+
13,300 €
5+
11,140 €
10+
10,740 €
20+
10,340 €
40+
9,870 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
0.0048ohm
-
41mm
43mm
58mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4074553

RoHS

Date/Lot Code

Each
91+
8,710 €
Min: 91 / Çoklu: 91
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
20V/µs
400A
14.4A
0.0048ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074551

RoHS

Date/Lot Code

Each
91+
9,070 €
Min: 91 / Çoklu: 91
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
20V/µs
400A
14.4A
0.0048ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
1-25 / 38 ürünler
/ 2 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account