KDV Hariç

Power Film Capacitors:

37 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3254581

RoHS

Date/Lot Code

Each
1+
3,290 €
10+
2,260 €
50+
2,050 €
288+
1,670 €
576+
1,600 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
200V/µs
300A
12.7A
0.0042ohm
-
32mm
13mm
22mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254615

RoHS

Date/Lot Code

Each
1+
6,890 €
10+
5,040 €
50+
4,420 €
112+
4,160 €
560+
3,800 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.35kA
15.1A
0.0042ohm
-
32mm
22mm
37mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3542131

RoHS

Date/Lot Code

Each
1+
14,200 €
3+
12,920 €
5+
11,650 €
10+
10,370 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
12V/µs
480A
20.1A
0.0042ohm
-
57.5mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3254595

RoHS

Each
1+
4,540 €
10+
3,280 €
50+
2,790 €
128+
2,770 €
512+
2,340 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
450A
14.3A
0.0042ohm
-
32mm
18mm
33mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
4332233

RoHS

Date/Lot Code

Each
1+
16,270 €
10+
11,510 €
20+
11,280 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
52.5mm
20V/µs
900A
30.3A
0.0042ohm
-
57.5mm
45mm
65mm
-
-
FE Series
-40°C
125°C
-
4332227

RoHS

Date/Lot Code

Each
1+
15,540 €
10+
11,400 €
20+
11,170 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
0
Through Hole
-
900V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1kA
28A
0.0042ohm
-
57.7mm
35mm
60mm
-
-
FE Series
-40°C
125°C
-
3463286

RoHS

Each
1+
7,380 €
5+
4,570 €
10+
3,750 €
20+
3,180 €
40+
2,890 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.4kV/µs
308A
18.2A
0.0042ohm
-
41.5mm
17mm
29mm
-
-
-
-40°C
85°C
-
3463289

RoHS

Each
1+
6,870 €
5+
4,260 €
10+
3,490 €
20+
2,960 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
23.5mm
1.6kV/µs
352A
18.2A
0.0042ohm
-
41.5mm
17mm
29mm
-
-
-
-40°C
85°C
-
3463287

RoHS

Each
1+
8,610 €
5+
5,340 €
10+
4,370 €
20+
3,410 €
40+
3,340 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.4kV/µs
308A
18.2A
0.0042ohm
-
41.5mm
17mm
29mm
-
-
-
-40°C
85°C
-
3463285

RoHS

Each
1+
7,380 €
5+
4,570 €
10+
3,750 €
20+
3,180 €
40+
3,120 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.4kV/µs
308A
18.2A
0.0042ohm
-
41.5mm
17mm
29mm
-
-
-
-40°C
85°C
-
3463288

RoHS

Each
1+
8,080 €
5+
5,010 €
10+
4,100 €
20+
3,380 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
24.5mm
1.6kV/µs
352A
18.2A
0.0042ohm
-
41.5mm
17mm
29mm
-
-
-
-40°C
85°C
-
3463290

RoHS

Each
1+
6,870 €
5+
4,260 €
10+
3,490 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
23.5mm
1.6kV/µs
352A
18.2A
0.0042ohm
-
41.5mm
17mm
29mm
-
-
-
-40°C
85°C
-
3597474

RoHS

Date/Lot Code

Each
1+
11,090 €
30+
8,030 €
60+
7,150 €
120+
6,740 €
510+
5,660 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
45V/µs
675A
21.4A
0.0042ohm
-
42mm
35mm
46mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2936264

RoHS

Date/Lot Code

Each
116+
8,870 €
Min: 116 / Çoklu: 116
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
37.5mm
70V/µs
351A
14A
0.0042ohm
-
41.5mm
20mm
40mm
-
40mm
C4AT Series
-40°C
85°C
-
2935867

RoHS

Date/Lot Code

Each
216+
4,780 €
Min: 216 / Çoklu: 216
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
750A
16.5A
0.0042ohm
-
41.5mm
24mm
44mm
-
44mm
R76 Series
-55°C
105°C
-
3678059

RoHS

Date/Lot Code

Each
1+
7,780 €
44+
4,920 €
88+
4,800 €
132+
4,630 €
528+
4,450 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
600A
19.1A
0.0042ohm
-
42mm
24mm
44mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
2808971

RoHS

Date/Lot Code

Each
1+
5,870 €
Min: 1 / Çoklu: 1
Metallized PP
Axial Leaded
0.68µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
210V/µs
143A
-
0.0042ohm
20.5mm
-
-
33mm
9A
33mm
C4G Series
-40°C
85°C
-
4074568

RoHS

Date/Lot Code

Each
63+
8,650 €
Min: 63 / Çoklu: 63
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
700A
18A
0.0042ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074532

RoHS

Date/Lot Code

Each
91+
8,370 €
Min: 91 / Çoklu: 91
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
375A
15.3A
0.0042ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074566

RoHS

Date/Lot Code

Each
63+
11,150 €
Min: 63 / Çoklu: 63
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
700A
18A
0.0042ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4077877

RoHS

Date/Lot Code

Each
96+
11,250 €
Min: 96 / Çoklu: 96
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
52.5mm
40V/µs
-
24.5A
0.0042ohm
-
57.5mm
38mm
57.5mm
21.3A
-
B32718H Series
-55°C
105°C
AEC-Q200
4074668

RoHS

Date/Lot Code

Each
45+
16,630 €
Min: 45 / Çoklu: 45
Metallized PP
Radial Box - 2 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
480A
20.1A
0.0042ohm
-
57.5mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074570

RoHS

Date/Lot Code

Each
63+
7,170 €
Min: 63 / Çoklu: 63
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
700A
18A
0.0042ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074673

RoHS

Date/Lot Code

Each
40+
17,570 €
Min: 40 / Çoklu: 40
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
52.5mm
15V/µs
600A
21.8A
0.0042ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074534

RoHS

Date/Lot Code

Each
91+
8,030 €
Min: 91 / Çoklu: 91
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
375A
15.3A
0.0042ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
1-25 / 37 ürünler
/ 2 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account