Power Film Capacitors:
20 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,400 € 18+ 11,520 € 54+ 10,690 € 108+ 10,290 € 252+ 9,960 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 480A | 28.8A | 0.0034ohm | 57.5mm | 45mm | 56mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,430 € 10+ 10,570 € 20+ 9,910 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | 0 | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 1.4kA | 33.7A | 0.0034ohm | 57.5mm | 45mm | 65mm | - | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ 9,230 € 10+ 7,000 € 58+ 6,040 € 116+ 5,770 € 522+ 5,350 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 7V/µs | 262A | 19.6A | 0.0034ohm | 42mm | 20mm | 40mm | - | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 115+ 14,000 € | Min: 115 / Çoklu: 115 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 9V/µs | 530A | 19.5A | 0.0034ohm | 57.5mm | 35mm | 50mm | - | 50mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 21,310 € 18+ 16,350 € 54+ 15,290 € 108+ 15,040 € 252+ 14,780 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 20V/µs | 900A | 34A | 0.0034ohm | 57.5mm | 45mm | 65mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 17,430 € 23+ 12,940 € 69+ 12,100 € 115+ 11,790 € 253+ 11,440 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | - | 15V/µs | 1.125kA | 28.7A | 0.0034ohm | 57.5mm | 35mm | 50mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 45+ 18,430 € | Min: 45 / Çoklu: 45 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 10V/µs | 550A | 22.3A | 0.0034ohm | 57.5mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 9,600 € | Min: 63 / Çoklu: 63 | Metallized PP | Radial Box - 2 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 750A | 19.9A | 0.0034ohm | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 13,000 € | Min: 63 / Çoklu: 63 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 700A | 19.9A | 0.0034ohm | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ 17,690 € | Min: 45 / Çoklu: 45 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 10V/µs | 550A | 22.3A | 0.0034ohm | 57.5mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 12,680 € | Min: 63 / Çoklu: 63 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 700A | 19.9A | 0.0034ohm | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ 23,260 € | Min: 40 / Çoklu: 40 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 12V/µs | 720A | 24.1A | 0.0034ohm | 57.5mm | 35mm | 50mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 13,360 € | Min: 63 / Çoklu: 63 | Metallized PP | Radial Box - 2 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 750A | 19.9A | 0.0034ohm | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 180+ 6,650 € | Min: 180 / Çoklu: 180 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | Commercial, Industrial | Through Hole | - | 1.1kV | GRADE III (Test Condition A) | PC Pin | 37.5mm | 63V/µs | - | 22.2A | 0.0034ohm | 42mm | 33mm | 48mm | 19.3A | - | B32716H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 63+ 12,490 € | Min: 63 / Çoklu: 63 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 700A | 19.9A | 0.0034ohm | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ 24,230 € | Min: 40 / Çoklu: 40 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 12V/µs | 720A | 24.1A | 0.0034ohm | 57.5mm | 35mm | 50mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 13,210 € | Min: 63 / Çoklu: 63 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 700A | 19.9A | 0.0034ohm | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 90+ 9,970 € | Min: 90 / Çoklu: 90 | Metallized PP | Radial Box - 4 Pin | 85µF | ± 10% | DC Link, High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.7kA | 32.3A | 0.0034ohm | 57.5mm | 35mm | 65mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 70+ 10,080 € | Min: 70 / Çoklu: 70 | Metallized PP | Radial Box - 4 Pin | 85µF | ± 10% | DC Link, High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.76kA | 33.2A | 0.0034ohm | 57.5mm | 45mm | 55mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 231+ 5,270 € | Min: 231 / Çoklu: 231 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link, High Frequency | Through Hole | - | 450V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 1.75kA | 22A | 0.0034ohm | 42mm | 28mm | 37mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |