KDV Hariç

Power Film Capacitors:

19 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2846473

RoHS

Date/Lot Code

Each
1+
25,460 €
27+
17,540 €
54+
16,760 €
108+
15,980 €
270+
14,680 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
0.0029ohm
-
57.5mm
30mm
45mm
-
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
2808976

RoHS

Date/Lot Code

Each
1+
9,640 €
10+
6,170 €
50+
5,650 €
100+
5,480 €
500+
5,210 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
350A
-
0.0029ohm
31.5mm
-
-
44mm
12A
44mm
C4G Series
-40°C
85°C
-
4332219

RoHS

Date/Lot Code

Each
1+
12,440 €
3+
11,440 €
5+
10,430 €
10+
9,430 €
20+
9,240 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.05kA
31.2A
0.0029ohm
-
42mm
45mm
60mm
-
-
FE Series
-40°C
125°C
-
3287685

RoHS

Date/Lot Code

Each
1+
81,460 €
5+
75,740 €
10+
70,020 €
50+
65,430 €
100+
64,020 €
Min: 1 / Çoklu: 1
Metallized PP
Can
145µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
14V/µs
2.015kA
-
0.0029ohm
85mm
-
-
114.5mm
40A
-
C44U-M Series
-40°C
85°C
-
3288120

RoHS

Date/Lot Code

Each
108+
13,140 €
Min: 108 / Çoklu: 108
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
52.5mm
25V/µs
-
-
0.0029ohm
-
57.5mm
35mm
50mm
-
50mm
B32778 Series
-40°C
125°C
AEC-Q200
2496011

RoHS

Date/Lot Code

Each
1+
8,680 €
10+
5,600 €
84+
5,180 €
168+
4,840 €
504+
4,490 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
450V/µs
990A
15.7A
0.0029ohm
-
41.5mm
20mm
40mm
-
40mm
R76 Series
-55°C
105°C
-
3678021

RoHS

Date/Lot Code

Each
1+
20,680 €
18+
15,830 €
54+
14,800 €
108+
14,290 €
252+
13,880 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
15V/µs
975A
37A
0.0029ohm
-
57.5mm
45mm
65mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678060

RoHS

Date/Lot Code

Each
1+
9,680 €
36+
6,280 €
72+
6,200 €
108+
6,120 €
504+
5,660 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
900A
24.7A
0.0029ohm
-
42mm
30mm
45mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
2664834

RoHS

Date/Lot Code

Each
1+
14,790 €
27+
10,200 €
54+
9,560 €
108+
9,020 €
513+
8,030 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
400V
700V
-
Radial Leaded
52.5mm
54V/µs
540A
29A
0.0029ohm
-
57.5mm
30mm
45mm
-
45mm
C4AT Series
-40°C
85°C
-
2709828

RoHS

Date/Lot Code

Each
1+
12,150 €
36+
8,080 €
72+
7,990 €
108+
7,890 €
504+
7,340 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
1.2µF
± 5%
Snubber
Through Hole
1.2kV
630V
-
Radial Leaded
37.5mm
965V/µs
1.158kA
28A
0.0029ohm
-
42.5mm
28mm
37mm
-
37mm
C4AS Series
-40°C
85°C
-
2936261

RoHS

Date/Lot Code

Each
160+
6,110 €
Min: 160 / Çoklu: 160
Metallized PP
Radial Box - 4 Pin
3.3µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
27.5mm
82V/µs
269A
21A
0.0029ohm
-
32mm
18mm
33mm
-
33mm
C4AT Series
-40°C
85°C
-
2935806

RoHS

Date/Lot Code

Each
378+
4,320 €
Min: 378 / Çoklu: 378
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
450V/µs
990A
15.7A
0.0029ohm
-
41.5mm
20mm
40mm
-
40mm
R76 Series
-55°C
105°C
-
2664805

RoHS

Date/Lot Code

Each
1+
20,810 €
36+
13,070 €
72+
12,890 €
108+
12,700 €
252+
12,420 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
250V
400V
-
PC Pin
27.5mm
50V/µs
753A
14A
0.0029ohm
-
42.5mm
28mm
37mm
-
37mm
C4AT Series
-40°C
85°C
-
3678290

RoHS

Date/Lot Code

Each
1+
15,480 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
2.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
598V/µs
1.494kA
32A
0.0029ohm
-
57.5mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
3678289

RoHS

Date/Lot Code

Each
1+
15,480 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
2.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
598V/µs
1.494kA
32A
0.0029ohm
-
57.5mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
4069447

RoHS

Date/Lot Code

Each
1+
16,820 €
10+
13,310 €
50+
12,320 €
100+
11,790 €
250+
11,360 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
15V/µs
1.5kA
27.4A
0.0029ohm
-
57.5mm
30mm
45mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4728310

RoHS

Each
70+
11,480 €
Min: 70 / Çoklu: 70
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2kA
36.9A
0.0029ohm
-
57.5mm
45mm
65mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728196

RoHS

Each
98+
8,280 €
Min: 98 / Çoklu: 98
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
1.05kA
31.2A
0.0029ohm
-
42mm
45mm
60mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728281

RoHS

Each
189+
5,000 €
Min: 189 / Çoklu: 189
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
1.575kA
27.6A
0.0029ohm
-
42mm
35mm
45mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-19 / 19 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account