KDV Hariç

Power Film Capacitors:

51 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2310044

RoHS

Date/Lot Code

Each
1+
19,780 €
5+
17,640 €
10+
15,490 €
25+
14,220 €
50+
12,950 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
788A
24A
0.0025ohm
-
58mm
35mm
50mm
-
50mm
MKP386M Series
-55°C
105°C
-
2936275

RoHS

Date/Lot Code

Each
1+
24,000 €
36+
12,880 €
72+
12,310 €
108+
11,730 €
504+
10,780 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
1.241kA
30A
0.0025ohm
-
42.5mm
28mm
37mm
-
37mm
C4BS Series
-40°C
85°C
-
3287705

RoHS

Each
1+
132,360 €
5+
111,720 €
10+
102,330 €
Min: 1 / Çoklu: 1
Metallized PP
Can
275µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
12V/µs
3.21kA
-
0.0025ohm
116mm
-
-
153mm
61A
-
C44U-M Series
-40°C
85°C
-
3889714

RoHS

Each
1+
28,760 €
2+
23,680 €
3+
22,220 €
5+
20,750 €
10+
18,640 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
1.75µF
± 10%
Snubber
Panel Mount
250V
700V
-
Solder Lug
26mm
828V/µs
1.449kA
22A
0.0025ohm
-
80mm
20mm
40mm
-
-
-
-40°C
105°C
-
4144031

RoHS

Date/Lot Code

Each
1+
31,300 €
5+
29,490 €
10+
27,670 €
60+
25,660 €
120+
24,480 €
Min: 1 / Çoklu: 1
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
600A
-
0.0025ohm
45mm
-
-
80mm
15A
-
C44A Series
-40°C
85°C
-
4332228

RoHS

Date/Lot Code

Each
1+
19,870 €
10+
14,310 €
20+
14,110 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2.6kA
39.4A
0.0025ohm
-
57.5mm
45mm
65mm
-
-
FE Series
-40°C
125°C
-
4706578

RoHS

Date/Lot Code

Each
1+
82,450 €
9+
68,760 €
18+
67,210 €
54+
65,660 €
108+
62,840 €
Min: 1 / Çoklu: 1
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
30A
0.0025ohm
65mm
-
-
117mm
30A
-
C44P-T Series
-30°C
70°C
-
4706585

RoHS

Each
1+
96,720 €
9+
80,960 €
18+
79,770 €
54+
78,570 €
108+
76,310 €
Min: 1 / Çoklu: 1
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
36A
0.0025ohm
75mm
-
-
147mm
36A
-
C44P-T Series
-30°C
70°C
-
3463323

RoHS

Each
1+
15,460 €
3+
11,750 €
5+
9,630 €
10+
7,920 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
1.2kA
26A
0.0025ohm
-
45mm
35mm
42mm
-
-
-
-40°C
85°C
-
3463305

RoHS

Each
1+
17,980 €
3+
13,670 €
5+
11,200 €
10+
9,210 €
20+
7,530 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
0.0025ohm
-
45mm
35mm
42mm
-
-
-
-40°C
85°C
-
3463309

RoHS

Each
1+
20,360 €
2+
15,470 €
3+
14,080 €
5+
12,680 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.95kA
26A
0.0025ohm
-
54mm
35mm
46mm
-
-
-
-40°C
85°C
-
3463302

RoHS

Each
1+
14,410 €
3+
10,950 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
0.0025ohm
-
45mm
35mm
42mm
-
-
-
-40°C
85°C
-
3463326

RoHS

Each
1+
18,530 €
2+
14,080 €
3+
11,540 €
5+
11,310 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1kV/µs
2kA
28.2A
0.0025ohm
-
54mm
43mm
50mm
-
-
-
-40°C
85°C
-
3463303

RoHS

Each
1+
14,410 €
3+
10,950 €
5+
8,980 €
10+
7,230 €
20+
7,090 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
0.0025ohm
-
45mm
35mm
42mm
-
-
-
-40°C
85°C
-
3463304

RoHS

Each
1+
14,410 €
3+
10,950 €
5+
8,980 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
0.0025ohm
-
45mm
35mm
42mm
-
-
-
-40°C
85°C
-
3463312

RoHS

Each
1+
15,910 €
2+
12,100 €
3+
11,010 €
5+
9,910 €
10+
8,400 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
26.5mm
800V/µs
1.6kA
28.2A
0.0025ohm
-
54mm
35mm
46mm
-
-
-
-40°C
85°C
-
2846462

RoHS

Date/Lot Code

Each
1+
12,100 €
30+
7,970 €
60+
7,640 €
120+
7,480 €
510+
7,310 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
13V/µs
524A
28.7A
0.0025ohm
-
42mm
35mm
50mm
-
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
3296194

RoHS

Each
1+
25,690 €
5+
22,830 €
10+
19,960 €
25+
18,580 €
50+
17,200 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
400V
-
PC Pin
37.5mm
8V/µs
-
-
0.0025ohm
-
41.5mm
31mm
46mm
-
46mm
DCP4 Series
-55°C
105°C
AEC-Q200
2664817

RoHS

Date/Lot Code

Each
1+
23,070 €
21+
17,630 €
63+
16,150 €
105+
15,270 €
252+
14,390 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
3µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
598V/µs
1.793kA
37A
0.0025ohm
-
57.5mm
35mm
50mm
-
50mm
C4BS Series
-40°C
85°C
-
2664818

RoHS

Date/Lot Code

Each
1+
13,880 €
36+
9,370 €
72+
9,270 €
108+
9,160 €
504+
8,560 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
1.241kA
30A
0.0025ohm
-
42.5mm
28mm
37mm
-
37mm
C4BS Series
-40°C
85°C
-
3287673

RoHS

Date/Lot Code

Each
25+
61,790 €
Min: 25 / Çoklu: 25
Metallized PP
Can
200µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
12V/µs
2.38kA
-
0.0025ohm
85mm
-
-
114.5mm
43A
-
C44U-M Series
-40°C
85°C
-
1791628

RoHS

Date/Lot Code

Each
1+
83,000 €
10+
66,350 €
20+
65,020 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
160µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
20V/µs
3.2kA
30.5A
0.0025ohm
-
57.5mm
70mm
65mm
-
65mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2709822

RoHS

Date/Lot Code

Each
1+
11,370 €
36+
7,500 €
72+
7,420 €
108+
7,330 €
504+
6,810 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
4.7µF
± 5%
High Frequency
Through Hole
450V
850V
-
Radial Leaded
37.5mm
100V/µs
471A
29A
0.0025ohm
-
42mm
30mm
45mm
-
45mm
C4AT Series
-40°C
85°C
-
2985143

RoHS

Date/Lot Code

Each
1+
62,960 €
9+
48,000 €
18+
47,210 €
54+
46,410 €
108+
45,480 €
Min: 1 / Çoklu: 1
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
32A
0.0025ohm
75mm
-
-
147mm
-
147mm
C44P-R Series
-25°C
70°C
-
3678147

RoHS

Date/Lot Code

Each
50+
70,000 €
Min: 50 / Çoklu: 50
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M12
500V
1.2kV
-
Screw
35mm
250V/µs
5kA
-
0.0025ohm
85mm
-
-
137mm
32A
-
C44A Series
-40°C
85°C
-
1-25 / 51 ürünler
/ 3 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account