KDV Hariç

Power Film Capacitors:

13 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2846410

RoHS

Each
1+
2,040 €
10+
1,450 €
50+
1,190 €
234+
1,010 €
702+
0,933 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
1.5kV
-
Radial Leaded
27.5mm
31V/µs
49A
6A
0.0205ohm
31.5mm
13mm
25mm
-
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
4559369

RoHS

Date/Lot Code

Each
1+
2,110 €
10+
1,440 €
50+
1,170 €
192+
1,020 €
576+
0,935 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1.5kV
-
Radial Leaded
27.7mm
31V/µs
31A
-
0.0296ohm
32mm
21mm
12.5mm
4.4A
-
C4AQ Series
-55°C
105°C
AEC-Q200
3530120

RoHS

Date/Lot Code

Each
1+
2,710 €
10+
1,880 €
50+
1,860 €
168+
1,380 €
504+
1,260 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
1.5kV
-
Radial Leaded
27.5mm
31V/µs
47A
5.8A
0.0201ohm
32mm
24mm
15mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
2846408

RoHS

Date/Lot Code

Each
1+
2,110 €
10+
1,440 €
50+
1,170 €
256+
1,000 €
512+
0,944 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1.5kV
-
Radial Leaded
27.5mm
31V/µs
31A
4.5A
0.0298ohm
31.5mm
11mm
20mm
-
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
3530121

RoHS

Date/Lot Code

Each
1+
3,660 €
10+
2,400 €
80+
2,010 €
160+
1,800 €
560+
1,590 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
2.8µF
± 5%
DC Link
Through Hole
1.5kV
-
Radial Leaded
27.5mm
31V/µs
87A
8.8A
0.0114ohm
32mm
31mm
19mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
3932416

RoHS

Date/Lot Code

Each
49+
8,090 €
Min: 49 / Çoklu: 49
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
31V/µs
217A
11A
0.008ohm
42mm
39mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932409

RoHS

Date/Lot Code

Each
49+
6,420 €
Min: 49 / Çoklu: 49
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
37.5mm
31V/µs
155A
9A
0.011ohm
42mm
39mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932407

RoHS

Date/Lot Code

Each
49+
6,490 €
Min: 49 / Çoklu: 49
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
37.5mm
31V/µs
155A
9A
0.011ohm
42mm
39mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932411

RoHS

Date/Lot Code

Each
49+
6,840 €
Min: 49 / Çoklu: 49
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
37.5mm
31V/µs
217A
11A
0.008ohm
42mm
39mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932410

RoHS

Date/Lot Code

Each
49+
6,490 €
Min: 49 / Çoklu: 49
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
31V/µs
155A
9A
0.011ohm
42mm
39mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932415

RoHS

Date/Lot Code

Each
49+
8,020 €
Min: 49 / Çoklu: 49
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
37.5mm
31V/µs
217A
11A
0.008ohm
42mm
39mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932413

RoHS

Date/Lot Code

Each
49+
8,190 €
Min: 49 / Çoklu: 49
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
31V/µs
217A
11A
0.008ohm
42mm
39mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932408

RoHS

Date/Lot Code

Each
49+
5,570 €
Min: 49 / Çoklu: 49
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
31V/µs
155A
9A
0.011ohm
42mm
39mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-13 / 13 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account