Power Film Capacitors:
10 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 192+ 5,060 € | Min: 192 / Çoklu: 192 | Metallized PP | Radial Box - 4 Pin | 0.068µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 27.5mm | 3.36kV/µs | 228A | 11A | 0.0153ohm | 32mm | 14mm | 28mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 1+ 9,430 € 10+ 7,130 € 64+ 5,930 € 128+ 5,920 € 512+ 5,520 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 0.15µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 27.5mm | 3.36kV/µs | 504A | 19A | 0.0072ohm | 32mm | 22mm | 37mm | 37mm | C4AS Series | -40°C | 85°C | |||||
Each | 1+ 11,110 € 10+ 8,520 € 80+ 6,990 € 160+ 6,800 € 560+ 6,600 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 27.5mm | 3.36kV/µs | 336A | 13A | 0.0115ohm | 32mm | 18mm | 33mm | 33mm | C4AS Series | -40°C | 85°C | |||||
Each | 288+ 4,350 € | Min: 288 / Çoklu: 288 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 27.5mm | 3.36kV/µs | 74A | 5A | 0.473ohm | 32mm | 10mm | 20mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 192+ 4,790 € | Min: 192 / Çoklu: 192 | Metallized PP | Radial Box - 4 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 27.5mm | 3.36kV/µs | 158A | 9A | 0.022ohm | 32mm | 14mm | 28mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 234+ 4,610 € | Min: 234 / Çoklu: 234 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 27.5mm | 3.36kV/µs | 111A | 7A | 0.319ohm | 32mm | 13mm | 22mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 192+ 7,110 € | Min: 192 / Çoklu: 192 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 27.5mm | 3.36kV/µs | 158A | 9A | 0.0229ohm | 32mm | 14mm | 28mm | 28mm | C4AS Series | -40°C | 85°C | |||||
Each | 160+ 5,920 € | Min: 160 / Çoklu: 160 | Metallized PP | Radial Box - 4 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 750V | 3kV | Radial Leaded | 27.5mm | 3.36kV/µs | 336A | 15A | 0.0105ohm | 32mm | 18mm | 33mm | 33mm | C4AS Series | -40°C | 85°C | |||||
Each | 192+ 7,320 € | Min: 192 / Çoklu: 192 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 27.5mm | 3.36kV/µs | 228A | 10A | 0.162ohm | 32mm | 14mm | 28mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 128+ 9,320 € | Min: 128 / Çoklu: 128 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 27.5mm | 3.36kV/µs | 504A | 14A | 0.082ohm | 32mm | 22mm | 37mm | - | C4AS Series | -40°C | 85°C |