Power Film Capacitors:
14 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,260 € 10+ 3,160 € 64+ 2,640 € 128+ 2,490 € 512+ 2,280 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 27.5mm | 24V/µs | 193A | 12.6A | 0.0066ohm | 31.5mm | 22mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,900 € 10+ 2,830 € 72+ 2,170 € 144+ 2,060 € 504+ 1,950 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 27.5mm | 24V/µs | 120A | - | 0.0091ohm | 31.5mm | 19mm | 29mm | 10.1A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,980 € 10+ 2,150 € 96+ 1,520 € 192+ 1,450 € 576+ 1,370 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 27.5mm | 24V/µs | 79A | - | 0.0129ohm | 31.5mm | 14mm | 28mm | 7.9A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,270 € 10+ 1,550 € 50+ 1,270 € 256+ 1,090 € 512+ 1,020 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 27.5mm | 24V/µs | 36A | - | 0.0263ohm | 31.5mm | 11mm | 20mm | 4.8A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,070 € 10+ 3,730 € 72+ 2,950 € 144+ 2,860 € 504+ 2,770 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | Radial Leaded | 27.5mm | 24V/µs | 120A | 7A | 0.0091ohm | 31.5mm | 19mm | 29mm | - | 29mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 3,020 € 10+ 2,120 € 80+ 1,670 € 160+ 1,550 € 560+ 1,430 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 4.8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 27.5mm | 24V/µs | 116A | 9.8A | 0.009ohm | 32mm | 31mm | 19mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,980 € 10+ 1,220 € 50+ 1,120 € 192+ 1,010 € 576+ 0,890 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 27.7mm | 24V/µs | 36A | 4.7A | 0.026ohm | 32mm | 21mm | 12.5mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,260 € 10+ 2,410 € 50+ 2,100 € 234+ 1,820 € 702+ 1,490 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 27.5mm | 24V/µs | 65A | 6.9A | 0.0153ohm | 31.5mm | 13mm | 25mm | - | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 234+ 2,750 € | Min: 234 / Çoklu: 234 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 900V | PC Pin | 27.5mm | 24V/µs | 65A | 5A | 0.0153ohm | 31.5mm | 13mm | 25mm | - | 25mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 96+ 2,980 € | Min: 96 / Çoklu: 96 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 900V | PC Pin | 27.5mm | 24V/µs | 79A | 5.5A | 0.0129ohm | 31.5mm | 14mm | 28mm | - | 28mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 7,240 € 10+ 6,040 € 64+ 4,870 € 128+ 4,570 € 512+ 4,070 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 900V | Radial Leaded | 27.5mm | 24V/µs | 193A | 9.5A | 0.0066ohm | 31.5mm | 22mm | 37mm | - | 37mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1764+ 2,270 € | Min: 1764 / Çoklu: 1764 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 350V | - | - | 37.5mm | 24V/µs | 180A | 11A | 0.007ohm | 42.5mm | 24mm | 44mm | - | - | FLC Series | -40°C | 85°C | - | |||||
Each | 1260+ 3,110 € | Min: 1260 / Çoklu: 1260 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | - | 37.5mm | 24V/µs | 240A | 10A | 0.0048ohm | 42.5mm | 30mm | 45mm | - | - | FLC Series | -40°C | 85°C | - | |||||
KEMET / PARTNER STOCK | Each | 10+ 8,900 € 30+ 7,790 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 900V | Radial Leaded | 27.5mm | 24V/µs | 193A | 9.5A | 0.0066ohm | 31.5mm | 22mm | 37mm | 9.5A | - | C4AE Series | -40°C | 85°C | - |