Metallized PP Power Film Capacitors:
4.888 Ürün BulunduFarnell Türkiye'da çok çeşitli Metallized PP Power Film Capacitors bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden Metallized PP, Double Metallized PP, Film / Foil PP & Metallized PET Power Film Capacitors gibi geniş bir Power Film Capacitors yelpazesi stoklarımızda mevcuttur: Vishay, Kemet, Panasonic, Epcos & Multicomp Pro .
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,660 € 5+ 3,990 € 10+ 3,310 € 25+ 3,050 € 50+ 2,540 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 45.6mm | - | - | - | - | - | 48.5mm | 22mm | 36mm | - | 36mm | - | EZPQ Series | -40°C | 85°C | - | |||||
Each | 10+ 0,278 € 100+ 0,253 € 500+ 0,207 € 1800+ 0,147 € 3600+ 0,144 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 16A | 1.29A | 0.097ohm | - | 13mm | 4mm | 9mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 10,720 € 5+ 10,490 € 10+ 8,090 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | - | 41mm | 26mm | 40.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,375 € 100+ 0,342 € 500+ 0,282 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,480 € 5+ 2,130 € 10+ 1,780 € 25+ 1,640 € 50+ 1,370 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 55,540 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 375µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 32mm | 10V/µs | 3.63kA | - | 0.0015ohm | 85mm | - | - | 99.5mm | 53A | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ 5,230 € 10+ 4,320 € 50+ 3,310 € 200+ 2,590 € 400+ 2,420 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | - | 0.0125ohm | - | 31.5mm | 22mm | 36.5mm | - | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ 1,400 € 50+ 0,850 € 250+ 0,723 € 500+ 0,652 € 1000+ 0,594 € | Min: 5 / Çoklu: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 110V/µs | - | - | - | - | 26.5mm | 10.5mm | 20.5mm | - | - | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,160 € 10+ 3,030 € 72+ 2,090 € 144+ 1,920 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 300A | 9.7A | 0.0098ohm | - | 32mm | 19mm | 29mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 50,010 € 2+ 37,070 € 3+ 34,780 € 5+ 32,480 € 10+ 29,180 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | - | Terminal Block | - | - | - | - | 0.003ohm | 76mm | - | - | 164mm | - | - | - | Multicomp Pro Film Capacitors | -40°C | 70°C | - | |||||
Each | 1+ 1,320 € 10+ 0,874 € 50+ 0,687 € 250+ 0,516 € 500+ 0,477 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 224A | 7.2A | 0.0114ohm | - | 26.5mm | 11mm | 20mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 9,040 € 5+ 6,330 € 10+ 5,750 € 20+ 5,280 € 40+ 4,870 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | - | - | 43mm | 21.5mm | 38.5mm | - | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 10+ 0,357 € 100+ 0,319 € 500+ 0,270 € 1000+ 0,228 € 2000+ 0,206 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 44A | 2.56A | 0.0506ohm | - | 18mm | 5mm | 11mm | - | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,740 € 10+ 3,640 € 50+ 3,010 € 234+ 2,550 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13mm | - | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 49,890 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 28mm | 30V/µs | - | 30A | 0.003ohm | 65mm | - | - | 147mm | - | 147mm | - | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 4,520 € 10+ 3,220 € 50+ 2,780 € 108+ 2,580 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 200V/µs | 136A | 9.36A | 0.0094ohm | - | 41.5mm | 24mm | 15mm | - | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,440 € 5+ 2,970 € 10+ 2,500 € 20+ 2,450 € 40+ 2,400 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,665 € 50+ 0,652 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 310V/µs | 211A | 7.96A | 0.007ohm | - | 18mm | 13mm | 12mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,190 € 10+ 1,980 € 50+ 1,520 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 65V/µs | 260A | 7.5A | 0.0142ohm | - | 31.5mm | 13mm | 25mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,240 € 5+ 2,790 € 10+ 2,340 € 25+ 2,150 € 50+ 2,020 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,880 € 10+ 1,800 € 96+ 1,660 € 192+ 1,580 € 576+ 1,500 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 160A | 7A | 0.0167ohm | - | 32mm | 14mm | 28mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,390 € 10+ 0,790 € 50+ 0,774 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | - | 31.5mm | 11mm | 20mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,120 € 5+ 1,680 € 10+ 1,230 € 25+ 1,130 € 50+ 1,050 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,350 € 5+ 2,890 € 10+ 2,430 € 25+ 2,230 € 50+ 2,030 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 16mm | 29.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,700 € 5+ 1,430 € 10+ 1,160 € 25+ 1,050 € 50+ 0,935 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Snubber | Through Hole | 800V | 2.5kV | - | Radial Leaded | 27.5mm | - | - | - | - | - | 17.5mm | 7mm | - | - | - | - | MKP385e Series | - | 125°C | AEC-Q200 |