Power Film Capacitors:
489 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 61,030 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 166µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 35mm | 20V/µs | - | 55A | 0.0014ohm | 85mm | - | - | 197mm | - | 197mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 46,910 € 5+ 44,560 € 20+ 35,870 € 60+ 35,860 € 100+ 35,140 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 100µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Screw | 22.3mm | 15V/µs | 1.5kA | - | 0.004ohm | 60mm | - | - | 138mm | 32A | 138mm | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 182,200 € 5+ 178,560 € 10+ 178,550 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 800µF | ± 10% | DC Link | Stud Mount - M12 | 4kV | 2kV | GRADE III (Test Condition B) | Screw | 50mm | - | - | - | 0.0011ohm | 136mm | - | - | 345mm | - | - | - | B25680 Series | -40°C | 85°C | |||||
Each | 1+ 212,180 € 5+ 207,940 € 10+ 203,690 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 800µF | ± 10% | DC Link | Stud Mount - M12 | 4kV | 2kV | - | Screw | 50mm | - | - | - | 0.001ohm | 136mm | - | - | 370mm | - | - | - | B25690 Series | -40°C | 85°C | |||||
Each | 1+ 35,520 € 5+ 34,810 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | - | Screw | 22.3mm | 30V/µs | 1.2kA | - | 0.002ohm | 60mm | - | - | 101mm | 25A | - | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 48,830 € 5+ 48,100 € 10+ 47,360 € 20+ 46,630 € 40+ 45,890 € | Min: 1 / Çoklu: 1 | - | Radial Can | 420µF | - | DC Link | Stud Mount - M12 | - | 1.1kV | GRADE III (Test Condition B) | Screw | 32mm | - | 2.9kA | 63A | 0.0024ohm | 85mm | - | - | 136mm | - | - | - | B25680 Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+ 126,860 € 3+ 113,940 € 5+ 107,410 € 10+ 100,870 € | Min: 1 / Çoklu: 1 | - | Can | 220µF | ± 5% | - | Stud Mount - M12 | 750V | - | - | Screw | - | - | 80A | - | 0.0006ohm | 110mm | - | - | 220mm | - | - | - | - | -40°C | 85°C | ||||
Each | 1+ 23,870 € 10+ 19,240 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 5µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 50V/µs | 250A | - | 0.003ohm | 45mm | - | - | 80mm | 16A | 80mm | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 24,050 € 2+ 21,300 € 3+ 18,720 € 5+ 16,140 € 10+ 14,140 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | - | Screw | 25mm | - | 1.15A | - | 0.003ohm | 76mm | - | - | 140mm | - | - | - | Multicomp Pro Film Capacitors | -40°C | 85°C | |||||
Each | 1+ 8,800 € 2+ 8,310 € 3+ 7,810 € 5+ 6,910 € 10+ 5,700 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 50µF | ± 5% | DC Link | Stud Mount - M8 | 420V | 700V | - | Screw | 18mm | 200V/µs | 500A | - | 0.004ohm | 50mm | - | - | 100mm | - | - | - | - | -40°C | 85°C | |||||
Each | 1+ 19,970 € 2+ 17,720 € 3+ 15,700 € 5+ 12,930 € 10+ 12,130 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 50µF | ± 5% | AC Filter | Panel Mount | 500V | - | - | Screw | 20mm | 15V/µs | - | 10A | - | 55mm | - | - | 130mm | - | - | - | - | -25°C | 70°C | |||||
Each | 1+ 58,520 € 2+ 48,190 € 3+ 42,230 € 5+ 40,080 € 10+ 37,930 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 420µF | ± 5% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 32mm | - | - | - | 0.0017ohm | 86mm | - | - | 155mm | - | - | - | - | -40°C | 85°C | |||||
Each | 1+ 43,440 € 2+ 35,770 € 3+ 33,560 € 5+ 31,350 € 10+ 28,160 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 200µF | ± 5% | AC Filter | Panel Mount | 300V | - | - | Screw | 25mm | 15V/µs | - | 32A | - | 76mm | - | - | 240mm | - | - | - | - | -25°C | 70°C | |||||
Each | 1+ 63,470 € 9+ 48,620 € 18+ 45,270 € 54+ 44,360 € 108+ 43,460 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 60µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 28mm | 20V/µs | - | 30A | 0.0038ohm | 65mm | - | - | 147mm | - | 147mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 18,140 € 2+ 16,090 € 3+ 14,250 € 5+ 10,800 € 10+ 10,140 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 50µF | ± 5% | AC Filter | Panel Mount | 400V | - | - | Screw | 20mm | 20V/µs | - | 15A | - | 60mm | - | - | 130mm | - | - | - | - | -25°C | 70°C | |||||
Each | 1+ 30,270 € 2+ 26,810 € 3+ 22,080 € 5+ 20,720 € 10+ 19,350 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 70µF | ± 5% | DC Link | Stud Mount - M12 | 480V | 1.12kV | - | Screw | 25mm | - | 800A | - | 0.0056ohm | 76mm | - | - | 140mm | - | - | - | - | -40°C | 85°C | |||||
Each | 1+ 120,250 € 5+ 101,490 € 10+ 92,960 € 50+ 91,100 € 100+ 89,240 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 250µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | - | Screw | 35mm | 20V/µs | - | 60A | 0.0017ohm | 85mm | - | - | 247mm | - | 247mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 24,110 € 2+ 21,350 € 3+ 19,470 € 5+ 17,580 € 10+ 15,410 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 40µF | ± 5% | DC Link | Stud Mount - M12 | 480V | 1.12kV | - | Screw | 25mm | - | 440A | - | 0.0059ohm | 76mm | - | - | 140mm | - | - | - | - | -40°C | 85°C | |||||
Each | 1+ 6,420 € 2+ 5,140 € 3+ 4,850 € 5+ 4,550 € 10+ 4,040 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 10µF | ± 5% | DC Link | Stud Mount - M8 | 450V | 1kV | - | Screw | 16mm | 200V/µs | 400A | - | 0.0032ohm | 42mm | - | - | 65mm | - | - | - | - | -40°C | 85°C | |||||
Each | 1+ 122,000 € 3+ 106,750 € 5+ 88,450 € 10+ 79,300 € 20+ 73,200 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | Can | 110µF | ± 10% | DC Link | Panel Mount | - | 1.1kV | - | Screw | 45mm | - | 2.2kA | 55A | 0.0014ohm | 84.5mm | - | - | 65mm | - | - | - | B25632E Series | -40°C | 85°C | |||||
Each | 1+ 47,970 € 9+ 37,170 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | - | 34A | 0.0021ohm | 65mm | - | - | 117mm | - | 117mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 10,040 € 2+ 9,480 € 3+ 8,910 € 5+ 7,890 € 10+ 6,500 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 35µF | ± 5% | DC Link | Stud Mount - M8 | 420V | 700V | - | Screw | 18mm | 200V/µs | 400A | - | 0.004ohm | 45mm | - | - | 85mm | - | - | - | - | -40°C | 85°C | |||||
Each | 1+ 61,470 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 375µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 32mm | 10V/µs | 3.63kA | - | 0.0015ohm | 85mm | - | - | 99.5mm | 53A | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 107,060 € 5+ 107,050 € 10+ 107,040 € | Min: 1 / Çoklu: 1 | - | Radial Can | 1900µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | GRADE III (Test Condition B) | Screw | 50mm | - | 11kA | 80A | 0.0012ohm | 116mm | - | - | 229mm | - | - | - | B25680 Series | -40°C | 75°C | |||||
Each | 1+ 110,160 € 9+ 89,730 € 18+ 88,550 € 54+ 87,370 € 108+ 85,140 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 35mm | 20V/µs | - | 50A | 0.0012ohm | 75mm | - | - | 157mm | - | 157mm | - | C44P-R Series | -25°C | 70°C |