800µF Power Film Capacitors:
3 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 189,220 € 5+ 185,440 € 10+ 181,650 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 800µF | ± 10% | DC Link | Stud Mount - M12 | 4kV | 2kV | GRADE III (Test Condition B) | Screw | 50mm | - | - | 0.0011ohm | 136mm | 345mm | - | B25680 Series | -40°C | 85°C | |||||
Each | 1+ 212,180 € 5+ 207,940 € 10+ 203,690 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 800µF | ± 10% | DC Link | Stud Mount - M12 | 4kV | 2kV | - | Screw | 50mm | - | - | 0.001ohm | 136mm | 370mm | - | B25690 Series | -40°C | 85°C | |||||
Each | 1+ 153,580 € 5+ 146,240 € 10+ 138,890 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 800µF | ± 10% | DC Link | Stud Mount - M12 | - | 600V | - | Screw | 32mm | 4V/µs | 3.575kA | 0.0014ohm | 85mm | 114.5mm | 57A | C44U-M Series | -40°C | 85°C |