50µF Power Film Capacitors:
85 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,660 € 3+ 19,870 € 5+ 19,160 € 10+ 18,450 € 20+ 17,610 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 50µF | ± 10% | DC Link | Through Hole | - | 750V | - | PC Pin | 12.7mm | 30V/µs | 1.5kA | - | - | 50mm | - | - | 63mm | - | 63mm | - | UNL Series | -55°C | 105°C | - | |||||
Each | 1+ 23,150 € 3+ 21,810 € 5+ 20,460 € 10+ 15,420 € 20+ 14,270 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 20V/µs | 1kA | - | 0.0062ohm | - | 57mm | 45mm | 65mm | 19.3A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 20,300 € 3+ 18,920 € 5+ 16,730 € 10+ 14,000 € 20+ 12,960 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 17V/µs | 850A | - | 0.0062ohm | - | 57mm | 45mm | 55mm | 19.2A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 16,880 € 3+ 15,730 € 5+ 13,910 € 10+ 12,710 € 20+ 11,650 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 750A | - | 0.0067ohm | - | 57mm | 35mm | 50mm | 17.9A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 10,500 € 5+ 10,290 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | Commercial, Industrial | Through Hole | - | 600V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 22V/µs | - | 26.5A | 0.0024ohm | - | 42mm | 33mm | 48mm | 23A | - | - | B32716H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,960 € 3+ 13,010 € 5+ 11,500 € 10+ 11,420 € 20+ 10,470 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 750A | - | 0.0071ohm | - | 57mm | 35mm | 50mm | 16.8A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 8,800 € 2+ 8,310 € 3+ 7,810 € 5+ 6,910 € 10+ 5,700 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 50µF | ± 5% | DC Link | Stud Mount - M8 | 420V | 700V | - | Screw | 18mm | 200V/µs | 500A | - | 0.004ohm | 50mm | - | - | 100mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 19,970 € 2+ 17,720 € 3+ 15,700 € 5+ 12,930 € 10+ 12,130 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 50µF | ± 5% | AC Filter | Panel Mount | 500V | - | - | Screw | 20mm | 15V/µs | - | 10A | - | 55mm | - | - | 130mm | - | - | - | - | -25°C | 70°C | - | |||||
Each | 1+ 18,140 € 2+ 16,090 € 3+ 14,250 € 5+ 10,800 € 10+ 10,140 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 50µF | ± 5% | AC Filter | Panel Mount | 400V | - | - | Screw | 20mm | 20V/µs | - | 15A | - | 60mm | - | - | 130mm | - | - | - | - | -25°C | 70°C | - | |||||
Each | 1+ 12,420 € 3+ 11,020 € 5+ 9,750 € 10+ 8,030 € 20+ 7,050 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | 52.5mm | - | 600A | - | 0.005ohm | - | 58mm | 35mm | 50mm | - | - | - | Multicomp Pro MPDPB Film Capacitors | -40°C | 85°C | - | |||||
Each | 1+ 26,620 € 10+ 22,910 € 20+ 19,190 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 50µF | -5%, +10% | Single-Phase PFC | Stud Mount - M12 | 400V | - | - | Quick Connect | - | - | - | - | - | 63.5mm | - | - | 105mm | - | - | 2.5kvar @ 50Hz; 3kvar @ 60Hz | B32340C-A Series | -25°C | 55°C | - | |||||
Each | 1+ 15,020 € 3+ 13,530 € 5+ 12,030 € 10+ 10,540 € 20+ 10,050 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 52.5mm | 22V/µs | - | - | 0.0043ohm | - | 57.5mm | 38mm | 57.5mm | - | 57.5mm | - | B32778 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 18,030 € 3+ 17,010 € 5+ 15,980 € 10+ 14,960 € 20+ 14,310 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 10V/µs | 500A | 20.9A | 0.0039ohm | - | 57.5mm | 30mm | 45mm | - | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 21,230 € 3+ 20,290 € 5+ 19,360 € 10+ 18,420 € 20+ 16,660 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 52.5mm | 18V/µs | 900A | 18A | 0.0045ohm | - | 57.5mm | 35mm | 50mm | - | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 8,610 € 10+ 6,460 € 25+ 6,220 € 50+ 5,970 € 100+ 4,980 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | - | - | 0.0063ohm | - | 57.5mm | 30mm | 45mm | - | - | - | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ 13,340 € 5+ 10,800 € 10+ 9,650 € 20+ 8,400 € 40+ 7,820 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.25kA | 21.5A | 0.0053ohm | - | 41mm | 30mm | 50.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 17,060 € 18+ 12,860 € 54+ 11,960 € 108+ 11,540 € 252+ 11,180 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 10V/µs | 500A | 29.4A | 0.0036ohm | - | 57.5mm | 45mm | 65mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 14,040 € 3+ 13,550 € 5+ 13,050 € 10+ 12,560 € 20+ 12,460 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 0.0068ohm | - | 57.5mm | 30mm | 51mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 18,740 € 10+ 15,330 € 20+ 14,060 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 6 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 11V/µs | 550A | - | - | - | 57.5mm | 70mm | 24mm | - | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 15,420 € 5+ 13,170 € 10+ 11,870 € 20+ 10,540 € 40+ 9,820 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.75kA | 28.2A | 0.0048ohm | - | 41mm | 43mm | 58mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 23,440 € 3+ 23,100 € 5+ 20,390 € 10+ 17,680 € 20+ 17,330 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 18V/µs | 900A | 18A | 0.004ohm | - | 57.5mm | 45mm | 45mm | - | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 15,320 € 3+ 12,400 € 5+ 11,740 € 10+ 11,080 € 20+ 9,640 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 0.0068ohm | - | 57.5mm | 30mm | 51mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 17,010 € 5+ 13,390 € 10+ 12,530 € 20+ 11,660 € 40+ 10,850 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.75kA | 28.2A | 0.0048ohm | - | 41mm | 43mm | 58mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 15,540 € 10+ 11,400 € 20+ 11,170 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | 0 | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 1kA | 28A | 0.0042ohm | - | 57.7mm | 35mm | 60mm | - | - | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ 37,160 € 5+ 33,140 € 25+ 29,120 € 50+ 28,130 € 100+ 27,330 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 1kA | - | 0.006ohm | 50mm | - | - | 101mm | 25A | - | - | C44A Series | -40°C | 85°C | - |