2.6µF Power Film Capacitors:
7 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,320 € 10+ 2,640 € 50+ 2,410 € 132+ 2,320 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 2.6µF | ± 5% | DC Link | Through Hole | - | 1.3kV | Radial Leaded | - | 19V/µs | 51A | 5.8A | 0.0237ohm | - | 41.5mm | 24mm | 15mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,980 € 10+ 3,590 € 25+ 3,360 € 50+ 3,110 € 100+ 2,710 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 2.6µF | ± 5% | DC Link | Through Hole | - | 1.1kV | PC Pin | - | 40V/µs | 104A | 5.8A | - | - | 41.5mm | 24mm | 15mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 208,330 € 2+ 172,950 € | Min: 1 / Çoklu: 1 | Metallized PP | - | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | Screw | - | - | - | - | 200µohm | - | 56mm | 30.2mm | 66mm | 400kvar @ 51 to 138kHz | - | -40°C | 85°C | - | |||||
Each | 1+ 128,930 € 2+ 105,490 € | Min: 1 / Çoklu: 1 | Metallized PP | - | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | - | Screw | - | - | - | 650A | 200µohm | - | 78mm | 34mm | 78mm | 300kvar @ 72 to 85kHz | - | - | 85°C | - | |||||
Each | 1+ 64,460 € | Min: 1 / Çoklu: 1 | Metallized PP | Axial Leaded | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | Screw | 34mm | - | - | 950A | 200µohm | 65mm | - | - | 78mm | 400kvar @ 51 to 138kHz | - | -40°C | 85°C | - | |||||
Each | 1+ 208,330 € 2+ 172,950 € | Min: 1 / Çoklu: 1 | Metallized PP | - | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | Screw | - | - | - | - | 200µohm | - | 60mm | 30.2mm | 60mm | 400kvar @ 51 to 138kHz | - | -40°C | 85°C | - | |||||
Each | 1+ 109,860 € | Min: 1 / Çoklu: 1 | Metallized PP | - | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | - | Screw | - | - | - | 650A | 200µohm | - | 75mm | 30.2mm | 50mm | - | - | - | 85°C | - |