Power Film Capacitors:
6.072 Ürün BulunduFarnell Türkiye'da çok çeşitli Power Film Capacitors bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Power Film Capacitors yelpazesini stoklarımızda bulunduruyoruz: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro.
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,570 € 5+ 8,380 € 10+ 7,180 € 25+ 6,050 € 50+ 5,460 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | - | 57mm | 25mm | 40mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 3,170 € 5+ 2,730 € 10+ 2,290 € 25+ 2,110 € 50+ 1,740 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 5,870 € 10+ 4,320 € 25+ 3,830 € 50+ 3,330 € 100+ 3,260 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,050 € 5+ 7,700 € 10+ 7,000 € 20+ 6,370 € 40+ 5,900 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.125kA | 20.1A | 0.0062ohm | - | 41mm | 30mm | 50.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,533 € 50+ 0,415 € 100+ 0,391 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 117A | 4.89A | 0.0204ohm | - | 26.5mm | 7mm | 16mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,264 € 100+ 0,231 € 500+ 0,195 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6kV/µs | 20A | 930mA | 0.2411ohm | - | 13mm | 4mm | 9mm | - | 9mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,400 € 10+ 1,710 € 50+ 1,490 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.7mm | 13V/µs | 41A | 5.8A | 0.0168ohm | - | 32mm | 21mm | 12.5mm | - | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,640 € 10+ 1,880 € 25+ 1,730 € 50+ 1,570 € 100+ 1,310 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,240 € 10+ 2,340 € 96+ 1,660 € 192+ 1,580 € 576+ 1,500 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 27.5mm | 70V/µs | 308A | 8.6A | 0.0109ohm | - | 31.5mm | 14mm | 28mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,190 € 10+ 4,600 € 25+ 4,270 € 50+ 3,690 € 100+ 3,330 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,210 € 10+ 1,280 € 50+ 1,110 € 100+ 0,938 € 200+ 0,919 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 8mm | 17mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 10,120 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 110µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | - | - | 1kA | 22A | 0.005ohm | 50mm | - | - | 95mm | - | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ 9,600 € 5+ 8,570 € 10+ 7,530 € 20+ 6,930 € 40+ 6,330 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 37.5mm | 73V/µs | 730A | 12A | 0.012ohm | - | 41.5mm | 30mm | 51mm | - | 51mm | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 10+ 0,372 € 100+ 0,332 € 500+ 0,279 € 1000+ 0,241 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 66A | 3.57A | 0.0362ohm | - | 26.5mm | 6mm | 15mm | - | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,140 € 5+ 8,370 € 10+ 7,050 € 25+ 5,910 € 50+ 5,470 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 0.0076ohm | - | 57mm | 25mm | 40mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 8,440 € 30+ 5,470 € 60+ 4,930 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 17µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 560A | 23.8A | - | - | 42mm | 35mm | 50mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,650 € 10+ 4,380 € 50+ 4,000 € 100+ 3,610 € 500+ 3,370 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | - | 21V/µs | 127A | 11.1A | 0.0094ohm | - | 42mm | 35mm | 24mm | - | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,322 € 100+ 0,294 € 500+ 0,205 € 1200+ 0,177 € 2400+ 0,160 € | Min: 10 / Çoklu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1kV/µs | 68A | 4.4A | 0.016ohm | - | 13mm | 6mm | 12mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,080 € 10+ 4,400 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 1,850 € 5+ 1,460 € 10+ 1,070 € 25+ 1,050 € 50+ 1,030 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,930 € 10+ 1,790 € 50+ 1,750 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 60V/µs | 198A | 9.75A | 0.0072ohm | - | 32mm | 13mm | 22mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,130 € 10+ 3,770 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 3.7µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 115V/µs | 426A | 11.7A | - | - | 31.5mm | 22mm | 37mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,070 € 10+ 1,470 € 50+ 1,360 € 234+ 1,040 € 702+ 0,938 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 83A | 6.9A | - | - | 31.5mm | 13mm | 25mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,420 € 50+ 0,395 € 100+ 0,369 € 900+ 0,271 € 1800+ 0,266 € | Min: 10 / Çoklu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 61A | 4.7A | 0.016ohm | - | 18mm | 6mm | 12mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,830 € 10+ 4,460 € 25+ 4,010 € 50+ 3,550 € 100+ 3,330 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 |