0
0 Items0,00 €
KDV Hariç
KDV Hariç

Power Film Capacitors:

6.072 Ürün Bulundu
Farnell Türkiye'da çok çeşitli Power Film Capacitors bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Power Film Capacitors yelpazesini stoklarımızda bulunduruyoruz: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro.
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3519969

RoHS

Each
1+
8,870 €
10+
5,730 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
600A
18.3A
0.0032ohm
-
41.5mm
20mm
40mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3519921

RoHS

Each
10+
0,231 €
100+
0,159 €
500+
0,150 €
1000+
0,134 €
2000+
0,120 €
Min: 10 / Çoklu: 10
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
34A
1.53A
0.1421ohm
-
18mm
5mm
11mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3597263

RoHS

Date/Lot Code

Each
1+
2,220 €
10+
1,290 €
25+
1,240 €
50+
1,190 €
100+
0,975 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3254596

RoHS

Each
10+
0,311 €
100+
0,273 €
500+
0,212 €
1500+
0,168 €
3000+
0,152 €
Min: 10 / Çoklu: 10
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
50A
3.9A
0.019ohm
-
13mm
5mm
11mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
3649223

RoHS

Each
1+
8,220 €
5+
7,790 €
10+
7,360 €
25+
6,950 €
50+
6,390 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Can
21µF
± 10%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
-
1.26kA
20A
0.005ohm
50mm
-
-
57mm
-
-
-
B32320I Series
-40°C
105°C
-
3649815

RoHS

Each
10+
0,427 €
50+
0,333 €
100+
0,303 €
Min: 10 / Çoklu: 10
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
243A
8.8A
0.006ohm
-
18mm
10mm
16mm
-
-
-
R76 Series
-55°C
110°C
AEC-Q200
3519980

RoHS

Each
1+
10,940 €
10+
8,250 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
1.05kA
19.8A
0.0032ohm
-
41.5mm
30mm
45mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3373016

RoHS

Each
1+
6,700 €
10+
4,970 €
25+
4,520 €
50+
3,600 €
100+
3,250 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
-
41mm
15mm
29mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
2495963

RoHS

Date/Lot Code

Each
10+
0,910 €
50+
0,713 €
Min: 10 / Çoklu: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
204A
7.73A
0.0094ohm
-
26.5mm
10mm
18.5mm
-
18.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
2495933

RoHS

Each
10+
0,811 €
50+
0,779 €
100+
0,746 €
500+
0,575 €
Min: 10 / Çoklu: 10
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
-
-
-
-
18mm
10mm
16mm
-
16mm
-
R73 Series
-55°C
105°C
AEC-Q200
2797887

RoHS

Date/Lot Code

Each
1+
3,930 €
10+
2,860 €
50+
2,420 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
0.0059ohm
-
31.5mm
21mm
31mm
-
31mm
-
B32674D Series
-40°C
105°C
AEC-Q200
2989751

RoHS

Date/Lot Code

Each
1+
2,860 €
5+
2,470 €
10+
2,070 €
20+
1,900 €
40+
1,740 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
32.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2925638

RoHS

Each
1+
1,890 €
10+
1,720 €
25+
1,610 €
50+
1,500 €
100+
1,390 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
15.5mm
24mm
-
24mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2925637

RoHS

Date/Lot Code

Each
1+
1,850 €
10+
1,040 €
25+
0,999 €
50+
0,957 €
100+
0,792 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
12mm
21mm
-
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3373023

RoHS

Each
1+
8,770 €
5+
7,250 €
10+
6,100 €
25+
5,560 €
50+
5,150 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
0.0071ohm
-
41mm
26mm
40.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3528731

RoHS

Date/Lot Code

Each
1+
6,600 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
400A
20.8A
-
-
42mm
30mm
45mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3597249

RoHS

Each
1+
2,260 €
5+
1,940 €
10+
1,610 €
25+
1,470 €
50+
1,330 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642687

RoHS

Each
1+
6,970 €
5+
6,290 €
10+
5,340 €
25+
4,460 €
50+
4,070 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
-
31mm
20.5mm
41.5mm
-
-
-
EZPV Series
-40°C
105°C
-
3254634

RoHS

Each
10+
0,247 €
100+
0,223 €
500+
0,181 €
Min: 10 / Çoklu: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
-
18mm
4mm
10mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
3584333

RoHS

Each
1+
3,290 €
10+
2,250 €
50+
1,960 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
234A
9.13A
0.0088ohm
-
32mm
24mm
15mm
-
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3642752

RoHS

Date/Lot Code

Each
1+
3,340 €
5+
2,890 €
10+
2,430 €
25+
2,220 €
50+
2,010 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3519952

RoHS

Each
10+
0,604 €
50+
0,579 €
100+
0,554 €
500+
0,458 €
1000+
0,423 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
82A
7.72A
0.007ohm
-
18mm
8.5mm
14.5mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3642694

RoHS

Each
1+
5,790 €
5+
5,220 €
10+
4,440 €
25+
4,030 €
50+
3,670 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
-
31mm
20.5mm
41.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3373055

RoHS

Date/Lot Code

Each
1+
9,370 €
5+
8,470 €
10+
7,560 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
0.0087ohm
-
41mm
26mm
40.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3530083

RoHS

Date/Lot Code

Each
1+
4,570 €
10+
3,850 €
50+
3,140 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
6kV/µs
78A
8.6A
0.0107ohm
-
41.5mm
24mm
15mm
-
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
76-100 / 6072 ürünler
/ 243 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account