Power Film Capacitors:
6.073 Ürün BulunduFarnell Türkiye'da çok çeşitli Power Film Capacitors bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Power Film Capacitors yelpazesini stoklarımızda bulunduruyoruz: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro.
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,130 € 10+ 1,240 € 25+ 1,190 € 50+ 1,140 € 100+ 1,040 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,200 € 5+ 2,790 € 10+ 2,370 € 25+ 2,180 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,270 € 100+ 0,245 € 500+ 0,200 € 1800+ 0,143 € 3600+ 0,140 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 11A | 880mA | 0.1421ohm | - | 13mm | 4mm | 9mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 21,930 € 3+ 20,290 € 5+ 18,650 € 10+ 17,010 € 20+ 16,080 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.65kA | 28.9A | 0.0048ohm | - | 57.5mm | 35mm | 56mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,530 € 10+ 3,360 € 50+ 2,860 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 90V/µs | 198A | 11A | 0.0072ohm | - | 41.5mm | 24mm | 19mm | - | 19mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,530 € 10+ 4,960 € 25+ 4,250 € 50+ 3,730 € 100+ 3,660 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 275V | 600V | - | PC Pin | 37.5mm | 30V/µs | - | - | - | - | 41.5mm | 24mm | 45.5mm | - | 45.5mm | - | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,510 € 5+ 2,330 € 10+ 2,140 € 20+ 1,810 € 40+ 1,590 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.1kV/µs | - | - | - | - | 22.9mm | - | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 10+ 0,209 € 100+ 0,188 € 500+ 0,145 € 1500+ 0,121 € | Min: 10 / Çoklu: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 2.8kV/µs | 13A | 700mA | 0.135ohm | - | 10mm | 4mm | 9mm | - | 9mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 66,450 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | 30V/µs | - | 23A | - | 75mm | - | - | 230mm | - | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | - | |||||
Each | 1+ 9,020 € 3+ 8,130 € 5+ 7,450 € 10+ 6,270 € 20+ 5,720 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 36µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 56mm | - | 56mm | - | EZPQ Series | -40°C | 85°C | - | |||||
Each | 1+ 19,170 € 3+ 19,050 € 5+ 18,920 € 10+ 14,860 € 20+ 14,760 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 0.0062ohm | - | 57.5mm | 35mm | 56mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,070 € 10+ 2,960 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | 13V/µs | 104A | 8.9A | 0.0114ohm | - | 41.5mm | 24mm | 19mm | - | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,280 € 10+ 1,750 € 25+ 1,620 € 50+ 1,480 € 100+ 0,929 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,600 € 10+ 2,600 € 25+ 2,290 € 50+ 1,980 € 100+ 1,900 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,080 € 10+ 1,470 € 50+ 1,200 € 234+ 1,000 € 702+ 0,904 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 68A | 6A | - | - | 31.5mm | 13mm | 25mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 12,760 € 3+ 12,710 € 5+ 12,650 € 10+ 9,730 € 20+ 9,570 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 825A | 20.1A | 0.008ohm | - | 57.5mm | 30mm | 51mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,220 € 10+ 4,630 € 60+ 3,820 € 120+ 3,580 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 30V/µs | 450A | 13.7A | 0.0068ohm | - | 42mm | 35mm | 24mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,380 € 5+ 4,680 € 10+ 3,970 € 25+ 3,650 € 50+ 3,320 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | - | 31mm | 20.5mm | 41.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 22,480 € 3+ 20,680 € 5+ 18,880 € 10+ 17,080 € 20+ 16,110 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.65kA | 28.9A | 0.0048ohm | - | 57.5mm | 35mm | 56mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 11,260 € 10+ 8,450 € 58+ 6,980 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | 30V/µs | 1.2kA | 19.6A | 0.0037ohm | - | 42mm | 20mm | 40mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,070 € 10+ 2,850 € 88+ 2,010 € 176+ 1,850 € 528+ 1,670 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 3.6µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 252A | 8.7A | 0.0117ohm | - | 32mm | 16mm | 30mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,180 € 10+ 3,910 € 50+ 3,580 € 112+ 3,250 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 486A | 10.44A | 0.0088ohm | - | 32mm | 22mm | 37mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,080 € 10+ 1,480 € 50+ 1,220 € 100+ 1,160 € 200+ 1,140 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,340 € 10+ 0,759 € 50+ 0,744 € | Min: 1 / Çoklu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 280A | 9.9A | 0.006ohm | - | 26.5mm | 10mm | 18.5mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 8,870 € 10+ 5,730 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 40V/µs | 600A | 18.3A | 0.0032ohm | - | 41.5mm | 20mm | 40mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 |