"motor" için Bulunan Sonuçlar 535
Farnell Türkiye'da çok çeşitli Noise Suppression & Safety Capacitors bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Noise Suppression & Safety Capacitors yelpazesini stoklarımızda bulunduruyoruz: Vishay.
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,470 € 10+ 0,779 € 50+ 0,773 € 200+ 0,767 € 400+ 0,670 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 20% | Y2 | Through Hole | - | 305VAC | 100V/µs | GRADE III (Test Condition B) | 15mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 1+ 3,350 € 5+ 2,700 € 10+ 2,040 € 25+ 1,970 € 50+ 1,900 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | Y2 | Through Hole | - | 305VAC | 100V/µs | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 1+ 8,300 € 5+ 7,250 € 10+ 6,200 € 20+ 5,770 € 40+ 5,330 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X1 | Through Hole | 480VAC | - | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ 8,440 € 5+ 7,160 € 10+ 5,880 € 20+ 5,560 € 40+ 5,230 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X1 | Through Hole | 480VAC | - | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ 2,720 € 5+ 2,180 € 10+ 1,630 € 25+ 1,560 € 50+ 1,480 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | Y2 | Through Hole | - | 305VAC | 100V/µs | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 100+ 2,980 € | Min: 100 / Çoklu: 100 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | Y2 | Through Hole | - | 305VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 1000+ 0,373 € | Min: 1000 / Çoklu: 1000 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | Y2 | Through Hole | - | 305VAC | 100V/µs | GRADE III (Test Condition B) | 15mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 70+ 3,440 € | Min: 70 / Çoklu: 70 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | Y2 | Through Hole | - | 305VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 60+ 4,530 € | Min: 60 / Çoklu: 60 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | Y2 | Through Hole | - | 305VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 115+ 2,340 € | Min: 115 / Çoklu: 115 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X1 | Through Hole | 480VAC | - | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 100+ 2,880 € | Min: 100 / Çoklu: 100 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | Y2 | Through Hole | - | 305VAC | - | GRADE III (Test Condition B) | 27.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 50+ 4,630 € | Min: 50 / Çoklu: 50 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | Y2 | Through Hole | - | 305VAC | - | GRADE III (Test Condition B) | 27.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 45+ 12,140 € | Min: 45 / Çoklu: 45 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X1 | Through Hole | 480VAC | - | 35V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 91+ 4,910 € | Min: 91 / Çoklu: 91 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 20% | X2 | Through Hole | 305VAC | - | 50V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | F340X2 Series | - | |||||
Each | 63+ 10,320 € | Min: 63 / Çoklu: 63 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | X1 | Through Hole | 480VAC | - | 80V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 200+ 0,970 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | Y2 | Through Hole | - | 305VAC | - | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 100+ 1,910 € | Min: 100 / Çoklu: 100 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Y2 | Through Hole | - | 305VAC | - | GRADE III (Test Condition B) | 27.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 80+ 2,660 € | Min: 80 / Çoklu: 80 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 305VAC | - | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X2 Series | - | |||||
Each | 60+ 5,870 € | Min: 60 / Çoklu: 60 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 10% | X1 | Through Hole | 480VAC | - | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 70+ 3,540 € | Min: 70 / Çoklu: 70 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | Y2 | Through Hole | - | 305VAC | - | GRADE III (Test Condition B) | 37.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 250+ 1,060 € | Min: 250 / Çoklu: 250 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | Y2 | Through Hole | - | 305VAC | - | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 900+ 0,696 € | Min: 900 / Çoklu: 900 | Metallized PP | Radial Box - 2 Pin | 22000pF | ± 10% | Y2 | Through Hole | - | 305VAC | - | GRADE III (Test Condition B) | 15mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 600+ 1,310 € | Min: 600 / Çoklu: 600 | Metallized PP | Radial Box - 2 Pin | 56000pF | ± 5% | Y2 | Through Hole | - | 305VAC | - | GRADE III (Test Condition B) | 15mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 100+ 3,130 € | Min: 100 / Çoklu: 100 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | Y2 | Through Hole | - | 305VAC | - | GRADE III (Test Condition B) | 27.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 65+ 3,420 € | Min: 65 / Çoklu: 65 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 305VAC | - | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X2 Series | - |