Motor Run Capacitors:
368 Ürün BulunduFarnell Türkiye'da çok çeşitli Motor Run Capacitors bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Motor Run Capacitors yelpazesini stoklarımızda bulunduruyoruz: Kemet, Genteq, Ducati, Epcos & Kemet / Partner Stock.
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Product Length
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,110 € 5+ 7,520 € 10+ 6,980 € 20+ 5,830 € 40+ 5,310 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 10µF | ± 10% | Stud Mount - M8 | 440V | Wire Leaded | - | - | 35mm | 98mm | MR/P/440 Series | -25°C | 85°C | - | |||||
Each | 1+ 4,260 € 10+ 3,520 € 25+ 2,960 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 4µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 30mm | 75mm | MR/P/440 Series | -25°C | 85°C | - | |||||
Each | 1+ 16,600 € 10+ 13,980 € 20+ 12,740 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 40µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 12,470 € 10+ 9,620 € 20+ 9,430 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 98mm | 4.16.26 Series | -25°C | 70°C | - | |||||
Each | 1+ 9,910 € 10+ 7,650 € 20+ 7,500 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | - | |||||
Each | 1+ 13,200 € 3+ 9,690 € 5+ 8,690 € 10+ 8,060 € 20+ 7,560 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 93mm | MotorCap B32332 Series | -25°C | 85°C | - | |||||
Each | 1+ 17,660 € 10+ 14,880 € 20+ 13,550 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 40µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 18,730 € 10+ 15,780 € 20+ 14,370 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 50µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 117mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 11,530 € 10+ 8,900 € 20+ 8,720 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 8µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 9,950 € 10+ 7,680 € 20+ 7,530 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 5µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 9,590 € 10+ 7,400 € 20+ 7,250 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 4,240 € 10+ 3,610 € 20+ 3,270 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 3µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 8,880 € 5+ 7,550 € 10+ 6,860 € 20+ 6,550 € 40+ 6,240 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 10µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 45mm | 45mm | MR/A/440 Series | -25°C | 70°C | - | |||||
Each | 1+ 20,300 € 10+ 17,100 € 20+ 15,580 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 60µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 50mm | 117mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 14,680 € 10+ 11,330 € 20+ 10,320 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 6,940 € 10+ 5,900 € 20+ 5,360 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 9,050 € 5+ 6,650 € 10+ 5,960 € 25+ 5,530 € 50+ 5,180 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 2.5µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 52mm | MotorCap B32332 Series | -25°C | 85°C | - | |||||
Each | 1+ 4,630 € 10+ 3,930 € 20+ 3,570 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 5µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ 11,200 € 10+ 8,640 € 20+ 8,470 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | - | |||||
Each | 1+ 4,460 € 10+ 3,130 € 50+ 2,970 € 110+ 2,560 € 550+ 1,990 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | - | |||||
Each | 1+ 3,790 € 10+ 3,220 € 20+ 3,160 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | - | |||||
Each | 1+ 6,740 € 10+ 5,730 € 20+ 5,200 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 4µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
1789708 RoHS | Each | 1+ 6,030 € 10+ 5,130 € 86+ 3,930 € 172+ 3,850 € 516+ 3,770 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 15V/µs | 30mm | 48mm | C87 Series | -25°C | 85°C | - | ||||
Each | 1+ 10,770 € 10+ 8,120 € 50+ 7,040 € 100+ 6,620 € 500+ 5,690 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | - | |||||
Each | 1+ 12,330 € 40+ 8,820 € 80+ 8,620 € 120+ 7,830 € 520+ 7,280 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | - |