General Purpose Film Capacitors:
625 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,551 € 10+ 0,323 € 50+ 0,297 € 100+ 0,270 € 200+ 0,253 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 10+ 0,532 € 50+ 0,468 € 100+ 0,418 € | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,282 € 100+ 0,255 € 500+ 0,209 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,558 € 10+ 0,352 € 50+ 0,347 € 100+ 0,281 € 200+ 0,240 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 0,531 € 10+ 0,314 € 50+ 0,289 € 100+ 0,263 € 200+ 0,244 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 0,527 € 50+ 0,327 € 100+ 0,288 € 250+ 0,237 € 500+ 0,222 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 5+ 0,733 € 50+ 0,367 € 250+ 0,334 € 500+ 0,248 € 1500+ 0,233 € Daha Fazla Fiyatlandırma... | Min: 5 / Çoklu: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,512 € 10+ 0,314 € 50+ 0,289 € 100+ 0,263 € 200+ 0,236 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 10+ 0,610 € 50+ 0,585 € 100+ 0,560 € 500+ 0,430 € | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,240 € 100+ 0,207 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,313 € 100+ 0,283 € 500+ 0,232 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,296 € 10+ 0,199 € 50+ 0,183 € 100+ 0,155 € 200+ 0,136 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 6mm | 10.8mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 10+ 0,231 € 100+ 0,211 € 500+ 0,172 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,365 € 10+ 0,267 € 100+ 0,223 € 500+ 0,172 € 1000+ 0,160 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 1200pF | ± 5% | 400V | 1kV | Through Hole | PC Pin | - | 12.5mm | 15.5mm | 6mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 10+ 0,307 € 100+ 0,278 € 500+ 0,230 € 1000+ 0,214 € 2000+ 0,210 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 500V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,386 € 100+ 0,331 € 500+ 0,284 € 1000+ 0,246 € 2000+ 0,222 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | - | 5mm | 7.2mm | 6mm | 11mm | PHE426/F426 Series | -55°C | 85°C | - | |||||
Each | 1+ 1,310 € 50+ 0,773 € 100+ 0,701 € 250+ 0,697 € 500+ 0,640 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 2% | 25V | 63V | Through Hole | Radial Leaded | - | 5mm | 7.2mm | 6mm | 11mm | MKP416 Series | -55°C | 85°C | - | |||||
Each | 10+ 0,472 € 50+ 0,443 € 100+ 0,413 € 500+ 0,357 € 1000+ 0,345 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,432 € 100+ 0,371 € 500+ 0,305 € 1000+ 0,294 € 2000+ 0,248 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Double Metallized PP | Radial Box - 2 Pin | 680pF | ± 10% | 700V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 6mm | 12.5mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,475 € 100+ 0,340 € 500+ 0,271 € 1000+ 0,265 € 2000+ 0,234 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 10% | 700V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 6mm | 12.5mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,507 € 100+ 0,391 € 500+ 0,343 € 1000+ 0,309 € 2000+ 0,283 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP Stacked | Radial Box - 2 Pin | 0.022µF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | B32621 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,547 € 50+ 0,524 € 100+ 0,501 € 500+ 0,491 € 1000+ 0,443 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,319 € 100+ 0,291 € 500+ 0,239 € 1000+ 0,221 € 2000+ 0,189 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | B32671L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,562 € 50+ 0,515 € 100+ 0,478 € 500+ 0,395 € 1800+ 0,366 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | F461 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,333 € 100+ 0,275 € 500+ 0,232 € 1800+ 0,180 € 3600+ 0,173 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | F461 Series | -55°C | 105°C | - |