General Purpose Film Capacitors:
52 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,870 € 5+ 3,730 € 10+ 3,260 € 25+ 2,750 € | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | - | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 15mm | 24.5mm | WCAP-FTBE Series | -40°C | 85°C | - | |||||
Each | 1+ 7,450 € 5+ 6,020 € 10+ 5,420 € 20+ 5,260 € 40+ 5,090 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31mm | 15mm | 15mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,580 € 50+ 1,570 € 100+ 1,440 € 250+ 1,320 € 500+ 1,190 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 700V | 2kV | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 26mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 5,500 € 10+ 4,070 € 25+ 3,900 € 50+ 3,720 € 100+ 3,460 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,950 € 50+ 1,370 € 100+ 1,290 € 250+ 1,210 € 500+ 1,190 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 700V | 6kV | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 26mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 2,780 € 10+ 2,330 € 25+ 2,110 € 50+ 1,950 € 100+ 1,810 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 600V | 1.25kV | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 15mm | 26mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 5,150 € 5+ 4,540 € 10+ 3,920 € 20+ 3,610 € 40+ 3,270 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 25mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ 3,260 € 5+ 2,850 € 10+ 2,540 € 25+ 2,280 € 50+ 2,070 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | - | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 15mm | 24.5mm | WCAP-FTBP Series | -40°C | 105°C | - | |||||
Each | 1+ 5,170 € 5+ 4,600 € 10+ 4,020 € 20+ 3,700 € 40+ 3,260 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 25mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ 2,630 € 50+ 1,620 € 100+ 1,590 € 250+ 1,310 € 500+ 1,260 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 26mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 2,980 € 50+ 1,840 € 100+ 1,740 € 250+ 1,640 € 500+ 1,540 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | - | 500V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 24.5mm | B32774X Series | -40°C | 105°C | - | |||||
CORNELL DUBILIER | Each | 1+ 1,750 € 10+ 1,090 € 25+ 1,010 € 50+ 0,933 € 100+ 0,856 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 15mm | 22mm | MPR Series | -55°C | 105°C | - | ||||
Each | 1+ 7,280 € 5+ 6,270 € 10+ 5,250 € 20+ 4,950 € 40+ 4,640 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 20% | 63V | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 24.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 1+ 2,940 € 50+ 1,790 € 100+ 1,670 € 250+ 1,480 € 500+ 1,350 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 26mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 18,930 € 10+ 13,980 € 50+ 11,970 € 100+ 11,260 € 250+ 10,910 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET Stacked | 6560 [165150 Metric] | 10µF | ± 10% | 30V | 50V | Surface Mount | SMD | - | - | 16.5mm | 15mm | 7mm | F161 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,190 € 10+ 3,230 € 50+ 2,820 € 100+ 2,470 € 500+ 2,220 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET Stacked | 6560 [165150 Metric] | 0.1µF | ± 10% | 250V | 630V | Surface Mount | SMD | - | - | 16.5mm | 15mm | 7mm | F161 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 500+ 3,770 € | Min: 500 / Çoklu: 500 | Metallized PET Stacked | 6560 [165150 Metric] | 0.47µF | ± 10% | 200V | 400V | Surface Mount | SMD | - | - | 16.5mm | 15mm | 7mm | F161 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 476+ 4,620 € | Min: 476 / Çoklu: 476 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 400V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 15mm | 26mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each (Supplied on Full Reel) Tam Makara | 200+ 14,130 € | Min: 200 / Çoklu: 200 | Metallized PPS | 6560 [165150 Metric] | 2.2µF | ± 2% | 30V | 50V | Surface Mount | Solder | - | - | 16.5mm | 15mm | 7mm | SMC/F125 Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Tam Makara | 500+ 7,850 € | Min: 500 / Çoklu: 500 | Double Metallized PEN | 6560 [165150 Metric] | 0.1µF | ± 10% | 300V | 630V | Surface Mount | SMD | - | - | 16.5mm | 15mm | 7mm | GPC/F117 Series | -55°C | 125°C | - | |||||
Each | 1+ 3,250 € 5+ 2,890 € 10+ 2,600 € 25+ 2,360 € 50+ 2,180 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 15mm | 24.5mm | WCAP-FTBE Series | -40°C | 85°C | - | |||||
Each | 500+ 0,629 € | Min: 500 / Çoklu: 500 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 424V | 1.6kV | Through Hole | PC Pin | - | 25mm | 28mm | 15mm | 25mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 18,050 € 50+ 15,230 € 100+ 13,950 € 250+ 13,070 € 500+ 12,810 € | Min: 10 / Çoklu: 1 | Metallized PPS | 6560 [165150 Metric] | 1.5µF | ± 5% | 63V | 100V | Surface Mount | SMD | - | - | 16.5mm | 15mm | 7mm | SMC/F125 Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Tam Makara | 500+ 24,060 € | Min: 500 / Çoklu: 500 | Metallized PPS | 6560 [165150 Metric] | 3.3µF | ± 5% | 30V | 50V | Surface Mount | SMD | - | - | 16.5mm | 15mm | 7mm | SMC/F125 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 21,420 € 10+ 18,050 € 50+ 15,230 € 100+ 13,950 € 250+ 13,070 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PPS | 6560 [165150 Metric] | 1.5µF | ± 5% | 63V | 100V | Surface Mount | SMD | - | - | 16.5mm | 15mm | 7mm | SMC/F125 Series | -55°C | 125°C | - |