General Purpose Film Capacitors:
548 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,205 € 100+ 0,184 € 500+ 0,149 € 1000+ 0,126 € 2000+ 0,109 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,282 € 100+ 0,255 € 500+ 0,209 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,437 € 10+ 0,316 € 50+ 0,270 € 100+ 0,228 € 200+ 0,201 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 7.5mm | 13mm | 5mm | 14.1mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 10+ 0,330 € 100+ 0,300 € 500+ 0,247 € 1000+ 0,211 € 2000+ 0,179 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,610 € 50+ 0,585 € 100+ 0,560 € 500+ 0,430 € | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,240 € 100+ 0,207 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71 Series | -55°C | 105°C | - | |||||
Each | 5+ 0,543 € 50+ 0,357 € 250+ 0,266 € 500+ 0,230 € 1500+ 0,201 € Daha Fazla Fiyatlandırma... | Min: 5 / Çoklu: 5 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5.5mm | 11mm | WCAP-FTBP Series | -40°C | 105°C | - | |||||
Each | 1+ 0,386 € 5+ 0,317 € 10+ 0,283 € 20+ 0,235 € 40+ 0,226 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 3% | 223V | 630V | Through Hole | Radial Leaded | - | 7.5mm | 13mm | 7.1mm | 15mm | ECWF(L) Series | -40°C | 105°C | - | |||||
Each | 10+ 0,313 € 100+ 0,283 € 500+ 0,232 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,337 € 100+ 0,308 € 500+ 0,253 € 1000+ 0,215 € 2000+ 0,184 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,231 € 100+ 0,211 € 500+ 0,172 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 5200+ 0,170 € | Min: 5200 / Çoklu: 5200 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,231 € 100+ 0,212 € 500+ 0,169 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 250V | 560V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | R75L Series | -55°C | 105°C | - | |||||
Each | 1+ 1,210 € 50+ 0,828 € 100+ 0,607 € 250+ 0,557 € 500+ 0,506 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | 4mm | 9mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 5+ 0,883 € 50+ 0,432 € 250+ 0,383 € 500+ 0,330 € 1000+ 0,329 € Daha Fazla Fiyatlandırma... | Min: 5 / Çoklu: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 10mm | 13mm | 12.5mm | 13mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,203 € 100+ 0,170 € 500+ 0,149 € 1800+ 0,115 € 3600+ 0,114 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 420V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R71 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,963 € 50+ 0,560 € 100+ 0,481 € 250+ 0,476 € 500+ 0,471 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | 4mm | 9mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,439 € 100+ 0,381 € 500+ 0,316 € 1000+ 0,292 € 3000+ 0,246 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 400V | 630V | Through Hole | PC Pin | - | 10mm | 13mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,382 € 100+ 0,286 € 500+ 0,200 € 1000+ 0,192 € 3000+ 0,169 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 250V | 400V | Through Hole | PC Pin | - | 10mm | 13mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,320 € 100+ 0,243 € 500+ 0,203 € 2500+ 0,165 € 4500+ 0,155 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | 4mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,604 € 100+ 0,489 € 500+ 0,380 € 1000+ 0,354 € 3000+ 0,331 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | 5mm | 11mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,344 € 100+ 0,279 € 500+ 0,231 € 1000+ 0,210 € 3000+ 0,174 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 5% | 160V | 250V | Through Hole | PC Pin | - | 10mm | 13mm | 4mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,319 € 100+ 0,291 € 500+ 0,239 € 1000+ 0,221 € 2000+ 0,189 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | B32671L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,160 € 50+ 1,500 € 100+ 1,440 € 250+ 1,370 € 500+ 1,270 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Axial Leaded | 0.01µF | ± 1% | - | 63V | Through Hole | PC Pin | - | - | 13mm | 7.5mm | 13mm | MKP/HR Series | -40°C | 85°C | - | |||||
Each | 10+ 0,213 € 100+ 0,193 € 500+ 0,157 € 1000+ 0,144 € 2000+ 0,141 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 |