General Purpose Film Capacitors:
166 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,359 € 10+ 0,260 € 50+ 0,222 € 100+ 0,188 € 200+ 0,166 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 8200pF | ± 5% | 250V | 630V | Through Hole | PC Pin | - | 10mm | 12mm | 4.5mm | 11mm | ECQE(F) Series | -40°C | 105°C | - | |||||
9520074 RoHS | Each | 1+ 1,640 € 50+ 1,110 € 100+ 1,010 € 250+ 0,917 € 500+ 0,850 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Film / Foil PS | Axial Leaded | 1000pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | - | ||||
Each | 1+ 0,376 € 10+ 0,272 € 50+ 0,232 € 100+ 0,213 € 200+ 0,188 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 12mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 10+ 0,317 € 100+ 0,288 € 500+ 0,238 € 1000+ 0,222 € 2000+ 0,195 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 12mm | 10mm | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,520 € 50+ 0,498 € 100+ 0,476 € 500+ 0,402 € 1200+ 0,360 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 12mm | 13mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,275 € 10+ 0,203 € 50+ 0,183 € 100+ 0,163 € 200+ 0,155 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 5mm | 8.3mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,421 € 10+ 0,237 € 50+ 0,218 € 100+ 0,198 € 200+ 0,186 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | - | 10mm | 12mm | 5.3mm | 10.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 10+ 0,596 € 50+ 0,571 € 100+ 0,545 € 900+ 0,399 € 1800+ 0,392 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 12mm | 18mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,772 € 50+ 0,741 € 100+ 0,709 € 500+ 0,595 € 1200+ 0,546 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 12mm | 13mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
9520066 RoHS | Each | 1+ 1,350 € 50+ 0,912 € 100+ 0,828 € 250+ 0,754 € 500+ 0,698 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Film / Foil PS | Axial Leaded | 680pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | - | ||||
Each | 1+ 0,348 € 10+ 0,165 € 50+ 0,149 € 100+ 0,132 € 200+ 0,123 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,324 € 10+ 0,234 € 50+ 0,200 € 100+ 0,184 € 200+ 0,162 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 10mm | 12mm | 5.5mm | 10.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,419 € 10+ 0,214 € 50+ 0,204 € 100+ 0,194 € 200+ 0,175 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | - | 10mm | 12mm | 4.5mm | 7.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,428 € 10+ 0,310 € 50+ 0,264 € 100+ 0,234 € 200+ 0,214 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6mm | 11.9mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,381 € 10+ 0,276 € 50+ 0,235 € 100+ 0,216 € 200+ 0,190 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.5mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 1,050 € 10+ 0,540 € 50+ 0,474 € 100+ 0,407 € 200+ 0,401 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.7mm | 14mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,417 € 10+ 0,253 € 50+ 0,232 € 100+ 0,211 € 200+ 0,209 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.5mm | 13.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,836 € 10+ 0,522 € 50+ 0,513 € 100+ 0,503 € 200+ 0,493 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.7mm | 14mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,599 € 10+ 0,323 € 25+ 0,311 € 50+ 0,299 € 100+ 0,286 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 10mm | 12mm | 6.3mm | 12mm | MMR Series | -40°C | 105°C | - | |||||
9520058 RoHS | Each | 1+ 1,350 € 50+ 0,912 € 100+ 0,828 € 250+ 0,754 € 500+ 0,698 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Film / Foil PS | Axial Leaded | 470pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | - | ||||
Each | 1+ 0,433 € 10+ 0,299 € 50+ 0,268 € 100+ 0,246 € 200+ 0,217 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 10mm | 12mm | 12mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 10+ 0,717 € 50+ 0,640 € 100+ 0,562 € 900+ 0,419 € 1800+ 0,411 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 12mm | 18mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 500+ 0,258 € | Min: 500 / Çoklu: 500 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 12mm | 6mm | 16.9mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,133 € | Min: 500 / Çoklu: 500 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 5mm | 13.3mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,147 € | Min: 500 / Çoklu: 500 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 5mm | 12mm | 5.5mm | 15.5mm | ECQE(F) Series | -40°C | 105°C | - |