General Purpose Film Capacitors:
35 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,290 € 5+ 3,170 € 10+ 2,770 € 25+ 2,540 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | - | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 18mm | 26mm | WCAP-FTBP Series | -40°C | 105°C | - | |||||
Each | 1+ 2,580 € 50+ 1,570 € 100+ 1,440 € 250+ 1,320 € 500+ 1,190 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 700V | 2kV | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 26mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 1,950 € 50+ 1,370 € 100+ 1,290 € 250+ 1,210 € 500+ 1,190 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 700V | 6kV | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 26mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 2,780 € 10+ 2,330 € 25+ 2,110 € 50+ 1,950 € 100+ 1,810 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 600V | 1.25kV | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 15mm | 26mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 2,630 € 50+ 1,620 € 100+ 1,590 € 250+ 1,310 € 500+ 1,260 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 26mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 2,940 € 50+ 1,790 € 100+ 1,670 € 250+ 1,480 € 500+ 1,350 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 600V | 1kV | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 26mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 476+ 4,620 € | Min: 476 / Çoklu: 476 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 400V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 15mm | 26mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 500+ 1,490 € | Min: 500 / Çoklu: 500 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 15mm | 26mm | 11.5mm | 26mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 476+ 3,770 € | Min: 476 / Çoklu: 476 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 650V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 15mm | 26mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 500+ 1,400 € | Min: 500 / Çoklu: 500 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 15mm | 26mm | 11.5mm | 26mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 900+ 0,592 € | Min: 900 / Çoklu: 900 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 283V | 1kV | Through Hole | PC Pin | - | 15mm | 23mm | 12mm | 26mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 1,110 € | Min: 500 / Çoklu: 500 | Metallized PET | Radial Box - 2 Pin | 0.18µF | ± 10% | 500V | 1.25kV | Through Hole | PC Pin | - | 27.5mm | 31mm | 13mm | 26mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,569 € | Min: 500 / Çoklu: 500 | Metallized PP | Radial Box - 2 Pin | 0.051µF | ± 5% | 354V | 1.25kV | Through Hole | PC Pin | - | 15mm | 23mm | 12mm | 26mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,626 € | Min: 500 / Çoklu: 500 | Metallized PP | Radial Box - 2 Pin | 0.051µF | ± 3% | 354V | 1.25kV | Through Hole | PC Pin | - | 15mm | 23mm | 12mm | 26mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 100+ 1,450 € | Min: 100 / Çoklu: 100 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 125V | 250V | Through Hole | Radial Leaded | - | 10mm | 20.8mm | 11.9mm | 26mm | ECQE(B) Series | -40°C | 105°C | - | |||||
Each | 500+ 1,220 € | Min: 500 / Çoklu: 500 | Metallized PET | Radial Box - 2 Pin | 0.18µF | ± 5% | 500V | 1.25kV | Through Hole | PC Pin | - | 27.5mm | 31mm | 13mm | 26mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,973 € | Min: 500 / Çoklu: 500 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | - | 15mm | 26mm | 11.5mm | 26mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 500+ 1,560 € | Min: 500 / Çoklu: 500 | Metallized PET | Radial Box - 2 Pin | 5.6µF | ± 10% | 150V | 250V | Through Hole | PC Pin | - | 22.5mm | 31mm | 11.8mm | 26mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 300+ 0,626 € | Min: 300 / Çoklu: 300 | Metallized PP | Radial Box - 2 Pin | 0.051µF | ± 3% | 354V | 1.25kV | Through Hole | PC Pin | - | 7.5mm | 23mm | 12mm | 26mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,938 € | Min: 500 / Çoklu: 500 | Metallized PET | Radial Box - 2 Pin | 5.6µF | ± 5% | 150V | 250V | Through Hole | PC Pin | - | 22.5mm | 31mm | 11.8mm | 26mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 200+ 1,330 € | Min: 200 / Çoklu: 200 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 125V | 250V | Through Hole | PC Pin | - | 7.5mm | 20.8mm | 11.9mm | 26mm | ECQE(B) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,602 € | Min: 500 / Çoklu: 500 | Metallized PP | Radial Box - 2 Pin | 0.013µF | ± 3% | 531V | 2kV | Through Hole | PC Pin | - | 15mm | 23mm | 12mm | 26mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 300+ 0,569 € | Min: 300 / Çoklu: 300 | Metallized PP | Radial Box - 2 Pin | 0.051µF | ± 5% | 354V | 1.25kV | Through Hole | PC Pin | - | 7.5mm | 23mm | 12mm | 26mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,778 € | Min: 500 / Çoklu: 500 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | - | 15mm | 26mm | 11.5mm | 26mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 300+ 0,587 € | Min: 300 / Çoklu: 300 | Metallized PP | Radial Box - 2 Pin | 0.013µF | ± 5% | 531V | 2kV | Through Hole | PC Pin | - | 7.5mm | 23mm | 12mm | 26mm | ECWH(V) Series | -40°C | 105°C | - |