General Purpose Film Capacitors:
137 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,551 € 10+ 0,323 € 50+ 0,297 € 100+ 0,270 € 200+ 0,253 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 0,558 € 10+ 0,352 € 50+ 0,347 € 100+ 0,281 € 200+ 0,240 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 0,531 € 10+ 0,314 € 50+ 0,289 € 100+ 0,263 € 200+ 0,244 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 0,527 € 50+ 0,327 € 100+ 0,288 € 250+ 0,237 € 500+ 0,222 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 0,512 € 10+ 0,314 € 50+ 0,289 € 100+ 0,263 € 200+ 0,236 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 5+ 0,883 € 50+ 0,432 € 250+ 0,383 € 500+ 0,330 € 1000+ 0,329 € Daha Fazla Fiyatlandırma... | Min: 5 / Çoklu: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 10mm | 13mm | 12.5mm | 13mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,483 € 100+ 0,410 € 500+ 0,323 € 1000+ 0,321 € 2000+ 0,293 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 7.2mm | 13mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,666 € 50+ 0,640 € 100+ 0,613 € 500+ 0,521 € 1000+ 0,492 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 7.2mm | 13mm | MMK/F601 Series | -55°C | 100°C | - | |||||
Each | 1+ 3,610 € 10+ 2,900 € 50+ 2,440 € 100+ 2,300 € 500+ 2,060 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PPS | Radial Box - 2 Pin | 1µF | ± 5% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 7.2mm | 13mm | SMR/F211 Series | -55°C | 150°C | - | |||||
Each | 1+ 2,160 € 50+ 1,500 € 100+ 1,440 € 250+ 1,370 € 500+ 1,270 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Axial Leaded | 0.01µF | ± 1% | - | 63V | Through Hole | PC Pin | - | - | 13mm | 7.5mm | 13mm | MKP/HR Series | -40°C | 85°C | - | |||||
Each | 10+ 0,361 € 100+ 0,319 € 500+ 0,259 € 1000+ 0,235 € 2000+ 0,229 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.8mm | 7.8mm | 13mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,951 € 100+ 0,729 € 500+ 0,642 € 1000+ 0,581 € 2000+ 0,532 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.8mm | 7.8mm | 13mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,440 € 10+ 1,150 € 50+ 0,974 € 400+ 0,806 € 800+ 0,746 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized Paper | Radial Box - 2 Pin | 0.068µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | - | |||||
Each | 1+ 0,620 € 50+ 0,326 € 100+ 0,297 € 250+ 0,263 € 500+ 0,228 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 2,420 € 10+ 1,700 € 50+ 1,430 € 100+ 1,220 € 500+ 1,060 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 30V | 50V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 7.2mm | 13mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,260 € 10+ 3,100 € 50+ 2,630 € 200+ 2,360 € 400+ 2,300 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 16.5mm | 11.8mm | 13mm | B32562 Series | -55°C | 125°C | - | |||||
Each | 5+ 1,160 € 50+ 0,798 € 250+ 0,583 € 500+ 0,485 € 1000+ 0,453 € Daha Fazla Fiyatlandırma... | Min: 5 / Çoklu: 5 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 10mm | 13mm | 12.5mm | 13mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,000 € 10+ 1,260 € 50+ 1,060 € 400+ 0,869 € 800+ 0,822 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized Paper | Radial Box - 2 Pin | 0.047µF | ± 10% | 300V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | - | |||||
Each | 1+ 0,610 € 50+ 0,321 € 100+ 0,293 € 250+ 0,259 € 500+ 0,224 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 1,070 € 50+ 0,675 € 100+ 0,620 € 250+ 0,584 € 500+ 0,535 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | - | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 13mm | WCAP-FTBP Series | -40°C | 105°C | - | |||||
Each | 10+ 0,611 € 100+ 0,562 € 500+ 0,479 € 1000+ 0,452 € 2000+ 0,420 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.8mm | 7.8mm | 13mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,030 € 50+ 0,675 € 100+ 0,620 € 250+ 0,561 € 500+ 0,514 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | - | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 13mm | WCAP-FTBE Series | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,921 € 50+ 0,501 € 250+ 0,443 € 500+ 0,322 € 1500+ 0,289 € Daha Fazla Fiyatlandırma... | Min: 5 / Çoklu: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.8mm | 7.8mm | 13mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,456 € 50+ 0,417 € 100+ 0,387 € 750+ 0,320 € 1500+ 0,297 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 7.2mm | 13mm | F461 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,680 € 10+ 0,906 € 50+ 0,788 € 400+ 0,670 € 800+ 0,668 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | - |