47µF General Purpose Film Capacitors:
6 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,520 € 10+ 8,110 € 50+ 7,150 € 200+ 6,600 € 400+ 6,520 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 22,510 € 10+ 18,960 € 77+ 14,660 € 154+ 13,740 € 308+ 13,470 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 47µF | ± 5% | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 30mm | 45mm | F461 Series | -55°C | 105°C | - | |||||
Each | 1+ 9,670 € 10+ 7,420 € 50+ 6,510 € 200+ 6,030 € 400+ 5,920 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 21mm | 31mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 13,030 € 10+ 9,900 € 50+ 8,430 € 128+ 7,770 € 512+ 6,990 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,700 € 10+ 8,190 € 50+ 7,190 € 112+ 6,840 € 560+ 6,320 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 22mm | 37mm | R60 Series | -55°C | 105°C | - | |||||
Each | 1+ 29,200 € 5+ 27,640 € 10+ 26,070 € 50+ 22,100 € 308+ 20,920 € | Min: 1 / Çoklu: 1 | Metallized PET Stacked | - | 47µF | ± 10% | 40V | 63V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 17.3mm | 21.5mm | 15.4mm | JSN Series | -55°C | 125°C | AEC-Q200 |