General Purpose Film Capacitors:
9.356 Ürün BulunduFarnell Türkiye'da çok çeşitli General Purpose Film Capacitors bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir General Purpose Film Capacitors yelpazesini stoklarımızda bulunduruyoruz: Panasonic, Kemet, Epcos, Kemet / Partner Stock & Vishay.
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Packaging
Paketleme
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,417 € 100+ 0,300 € 500+ 0,230 € 1000+ 0,194 € 2000+ 0,178 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | - | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 10+ 0,678 € 50+ 0,585 € 100+ 0,507 € 500+ 0,320 € | Min: 10 / Çoklu: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.01µF | ± 10% | - | 120V | 250V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | - | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,0881 € 100+ 0,0695 € 500+ 0,060 € 1000+ 0,0486 € 3000+ 0,038 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.015µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,726 € 50+ 0,568 € 100+ 0,517 € 500+ 0,392 € | Min: 10 / Çoklu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 5+ 0,457 € 50+ 0,347 € 250+ 0,280 € | Min: 5 / Çoklu: 5 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | - | - | 250V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 5mm | - | 11mm | WCAP-FTBP Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,714 € 50+ 0,369 € 100+ 0,338 € 250+ 0,311 € 500+ 0,173 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | - | 141V | 630V | Through Hole | PC Pin | - | - | 10mm | 12.6mm | 7.5mm | - | 10.5mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 5+ 0,575 € 50+ 0,477 € 250+ 0,315 € 500+ 0,257 € 1000+ 0,231 € Daha Fazla Fiyatlandırma... | Min: 5 / Çoklu: 5 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 110V | 160V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | - | 11mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each | 1+ 4,950 € 10+ 4,290 € 25+ 4,280 € 50+ 3,400 € 100+ 3,070 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 5.6µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | - | - | 37.5mm | 41.5mm | 24mm | - | 15mm | B32526 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 5+ 0,819 € 50+ 0,518 € 250+ 0,422 € 500+ 0,318 € 1000+ 0,267 € | Min: 5 / Çoklu: 5 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | - | 700V | 2kV | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | - | 14.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,628 € 50+ 0,307 € 100+ 0,277 € 250+ 0,255 € 500+ 0,207 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 10% | - | 141V | 630V | Through Hole | PC Pin | - | - | 7.5mm | 12.6mm | 6.9mm | - | 9.9mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 1+ 5,040 € 10+ 3,920 € 25+ 3,210 € 50+ 2,700 € 100+ 2,490 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | - | - | 250V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 27.5mm | 31mm | 14mm | - | 23.5mm | WCAP-FTBP Series | -40°C | 105°C | - | - | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 5+ 0,575 € 50+ 0,398 € 250+ 0,355 € 500+ 0,296 € 1000+ 0,276 € Daha Fazla Fiyatlandırma... | Min: 5 / Çoklu: 5 | Metallized PPS Stacked | 1210 [3225 Metric] | 0.018µF | ± 2% | - | 30V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition B) | - | 1.5mm | 2.5mm | - | 1.5mm | ECHU(X) Series | -55°C | 125°C | - | - | |||||
Each | 1+ 2,070 € 50+ 1,240 € 100+ 1,130 € 250+ 0,991 € 500+ 0,852 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 8mm | 7.2mm | - | 8mm | MKT470 Series | -55°C | 125°C | - | - | |||||
Each | 10+ 0,613 € 50+ 0,588 € 100+ 0,562 € 500+ 0,468 € 1000+ 0,418 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 160V | 250V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | - | 11mm | R79 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 6,220 € 10+ 4,760 € 50+ 3,940 € 100+ 3,360 € | Min: 1 / Çoklu: 1 | Metallized PPS | Radial Box - 2 Pin | 2.2µF | ± 5% | - | 30V | 50V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 15mm | 18mm | 6.5mm | - | 12.5mm | SMR/F211 Series | -55°C | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,500 € 500+ 0,381 € 1000+ 0,352 € | Min: 100 / Çoklu: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.18µF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | - | 2.2mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 10+ 0,740 € 50+ 0,667 € 100+ 0,567 € 500+ 0,431 € 1000+ 0,400 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PEN Stacked | 1210 [3225 Metric] | 0.039µF | ± 5% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 3.3mm | 2.5mm | - | 2.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 10+ 0,409 € 50+ 0,369 € 100+ 0,337 € 500+ 0,259 € 1000+ 0,240 € | Min: 10 / Çoklu: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 3300pF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | - | 1.2mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 10+ 0,400 € 50+ 0,360 € 100+ 0,330 € 500+ 0,233 € 1000+ 0,216 € | Min: 10 / Çoklu: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 1200pF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | - | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 10+ 0,394 € 50+ 0,354 € 100+ 0,325 € 500+ 0,249 € 1000+ 0,231 € | Min: 10 / Çoklu: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 8200pF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | - | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 10+ 0,427 € 50+ 0,384 € 100+ 0,352 € 500+ 0,270 € 1000+ 0,251 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.012µF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | - | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 0,379 € 250+ 0,326 € 500+ 0,266 € 1500+ 0,230 € 3500+ 0,214 € | Min: 100 / Çoklu: 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 4700pF | ± 5% | - | 40V | 50V | Surface Mount | Wraparound | - | - | - | 3.2mm | 1.6mm | - | 1.15mm | CB Series | -55°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 10+ 0,640 € 50+ 0,577 € 100+ 0,490 € 500+ 0,373 € 1000+ 0,346 € | Min: 10 / Çoklu: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 5600pF | ± 10% | - | 63V | 100V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | - | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 10+ 0,524 € 50+ 0,473 € 100+ 0,402 € 500+ 0,332 € 1000+ 0,308 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.56µF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 6mm | 5mm | - | 2.8mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,738 € 50+ 0,627 € 100+ 0,573 € 500+ 0,519 € 1000+ 0,481 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 5.5mm | - | 7mm | PFR/F411 Series | -55°C | 100°C | - | - |