Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 5,880 € |
10+ | 5,000 € |
72+ | 4,140 € |
144+ | 3,830 € |
504+ | 3,290 € |
1008+ | 3,220 € |
Ürün Bilgileri
Ürün Genel Bakış
The MS series Aluminium Electrolytic Capacitor designed for intermittent duty only and capable of withstanding the AC voltage applied to the motor during starting. The capacitor construction is comprised of either double anode or O-style (double anode and floating cathode) windings, which are housed in a moulded plastic case. This MS series capacitor specifically designed for AC operation which helps to start the motor by providing a leading current to the auxiliary winding. The capacitor is not permanently connected to the winding of the motor and is usually switched off automatically after starting.
- 6.3mm double amp tags (quick connect types)
- VDE approved to IEC 60252-2
Teknik Özellikler
30µF
220VAC
Snap-In
Bi-Polar [Non-Polar]
39mm
-
-
60°C
No SVHC (21-Jan-2025)
-
0%, +25%
500 hours @ 60°C
Motor Start Series
75mm
-
-20°C
-
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi