IR Emitter Modules:
6 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
IR Emitter Module Type
Product Range
IR Centroid Wavelength
Radiant Intensity (Ie)
Forward Voltage Range
Radiance Angle
Maximum Current per Chip
Reverse Voltage Vr
IR Emitter Module Mounting
IR Emitter Module Leads
Operating Temperature Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INTELLIGENT LED SOLUTIONS | Each | 1+ 5,290 € 5+ 5,280 € 10+ 5,270 € | Min: 1 / Çoklu: 1 | 1 Chip IR Module | OSLON Black IR LEDiL Selector Series | 940nm | 900mW/Sr | 2.9V to 3.4V | ± 40° (80°) | 1.5A | 5V | Square PCB, M3 Holes - Heatsink Mount | Plug-In Connector | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 5,380 € 5+ 5,120 € 10+ 4,800 € | Min: 1 / Çoklu: 1 | 1 Chip IR Module | OSLON Black IR LEDiL Selector Series | 850nm | 900mW/Sr | 3.15V to 3.4V | ± 40° (80°) | 1.5A | 5V | Square PCB, M3 Holes - Heatsink Mount | Plug-In Connector | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 5,540 € 5+ 5,260 € | Min: 1 / Çoklu: 1 | 1 Chip IR Module | OSLON Black IR LEDiL Selector Series | 850nm | 350mW/Sr | 3.15V to 3.4V | ± 75° (150°) | 1.5A | 5V | Square PCB, M3 Holes - Heatsink Mount | Plug-In Connector | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 5,680 € 5+ 5,410 € 10+ 5,070 € 50+ 5,060 € 100+ 5,040 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 1 Chip IR Module | OSLON Black IR LEDiL Selector Series | 940nm | 1.15W/Sr | 2.9V to 3.4V | ± 25° (50°) | 1.5A | 5V | Square PCB, M3 Holes - Heatsink Mount | Plug-In Connector | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 5,150 € 5+ 4,900 € 10+ 4,590 € | Min: 1 / Çoklu: 1 | 1 Chip IR Module | OSLON Black IR LEDiL Selector Series | 850nm | 1.15W/Sr | 3.15V to 3.5V | ± 25° (50°) | 1.5A | 5V | Square PCB, M3 Holes - Heatsink Mount | Plug-In Connector | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 7,340 € 5+ 6,970 € 10+ 6,550 € 50+ 6,500 € 100+ 6,440 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 1 Chip IR Module | OSLON Black IR LEDiL Selector Series | 940nm | 350mW/Sr | 2.9V to 3.4V | ± 75° (150°) | 1.5A | 5V | Square PCB, M3 Holes - Heatsink Mount | Plug-In Connector | -40°C to +125°C |