RACD03 Series AC / DC LED Power Supplies:
2 Ürün BulunduRACD03 Series AC / DC LED Power Supplies
A compact universal AC input 3W constant current switching power module suitable for driving 1 - 6 high power LEDs. The output (dual constant voltage / constant current mode) current limit is fixed at 350mA, 500mA or 700mA. At lower output currents, the output is constant voltage. Connections are via 118mm long flying leads.
- 3W Class II AC-DC LED power supply
- 350mA, 500mA and 700mA CC/CV output
- Fused input and SCP, OVP, OLP, OTP
- 3kVAC isolation
- IP66 rated
- Low cost
- Input Voltage Range: 90VAC - 264VAC, 120VDC-370VDC
- Short Circuit Protection (SCP): Continuous, current limit
- Overload Protection (OLP): 120% typ
- Certifications: CB, CE, EN 61347-1, ENEC, UL 8750
Görüntüle
Alıcı
Mühendis
Üretici
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,500 € 5+ 14,450 € 10+ 14,160 € 20+ 13,860 € 50+ 13,520 € | Min: 1 / Çoklu: 1 | 3W | 15VDC | 350mA | Constant Current, Constant Voltage | 90V | 264V | RACD03 Series | |||||
Each | 1+ 15,670 € 5+ 14,560 € 10+ 13,800 € 20+ 13,110 € 50+ 12,420 € | Min: 1 / Çoklu: 1 | 3W | 6VDC | 700mA | Constant Current, Constant Voltage | 90V | 264V | RACD03 Series |