XLamp CXA2520 White COB LEDs:
3 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,070 € 5+ 6,060 € 10+ 6,050 € 50+ 6,040 € 100+ 6,030 € | Min: 1 / Çoklu: 1 | Neutral White | 80 | 47W | 2100lm | 550mA | 115° | 36V | 4000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp CXA2520 | |||||
Each | 1+ 10,080 € 5+ 9,880 € | Min: 1 / Çoklu: 1 | Warm White | 80 | 47W | 1965lm | 550mA | 115° | 36V | 3000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp CXA2520 | |||||
Each | 1+ 5,950 € 5+ 5,940 € 10+ 5,930 € 50+ 5,920 € 100+ 5,910 € | Min: 1 / Çoklu: 1 | Cool White | 70 | 47W | 2420lm | 550mA | 115° | 36V | 5000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp CXA2520 |