White COB LEDs:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 43,000 € 5+ 41,930 € 10+ 40,850 € 50+ 39,600 € 100+ 33,240 € | Min: 1 / Çoklu: 1 | Neutral White | 80 | 137W | 12000lm | 1.8A | 115° | 36V | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | |||||
Each | 1+ 48,680 € 5+ 42,600 € 10+ 35,300 € 50+ 31,640 € 100+ 29,210 € | Min: 1 / Çoklu: 1 | Neutral White | 92 | 174W | 10652lm | 1.8A | 115° | 45V | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 131.5lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 1+ 33,980 € 5+ 33,220 € 10+ 32,450 € 50+ 31,780 € 100+ 27,790 € | Min: 1 / Çoklu: 1 | Warm White | 82 | 174W | 11720lm | 1.8A | 115° | 45V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 144.7lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 100+ 27,820 € | Min: 100 / Çoklu: 100 | Neutral White | 82 | 174W | 12372lm | 1.8A | 115° | 45V | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 152.7lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 1+ 34,430 € 5+ 33,570 € 10+ 32,710 € 50+ 31,780 € 100+ 20,690 € | Min: 1 / Çoklu: 1 | Warm White | 92 | 174W | 9909lm | 1.8A | 115° | 45V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 122.3lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 |